CONN FERRULE CRIMP ZINC BROWN - 323932
| Digi-Key Part Number | A24715-ND |
1 25 100 500 1000 5000 |
1.52000 1.21480 .97170 .85028 .75918 .72881 |
Extended Price
1.52 30.37 97.17 425.14 759.18 3644.05 |
| Manufacturer Part Number | 323932 | |||
| Description | CONN FERRULE CRIMP ZINC BROWN | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 323932 |
| Vendor | Tyco Electronics Amp |
| Category | Cable, Wire - Management |
| Accessory Type | Ferrule |
| Features | * |
| Material | Zinc |
| For Use With/Related Products | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
323932 323932 A24715 ND A24715ND A24715 |
323932 Specification Sheet
CONN FERRULE CRIMP ZINC BROWN - 323932 (A24715-ND)
Related parts:CONN FERRULE CRIMP ZINC BROWN - 323932
Order 'conn ferrule crimp zinc brown - 323932' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24715-ND.
CONN FERRULE CRIMP ZINC VIOLET - 327137
Order 'conn ferrule crimp zinc violet - 327137' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24718-ND.
CONN FERRULE RG-58C CRIMP ZINC - 5323934
Order 'conn ferrule rg-58c crimp zinc - 5323934' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5323934-ND.
CONN FERRULE RG-174 CRIMP ZINC - 323931
Order 'conn ferrule rg-174 crimp zinc - 323931' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24714-ND.
CONN FERRULE RG-58C CRIMP ZINC - 323934
Order 'conn ferrule rg-58c crimp zinc - 323934' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24716-ND.
CONN FERRULE RF COAX CRIMP TIN - 2-323932-2
Order 'conn ferrule rf coax crimp tin - 2-323932-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-323932-2-ND.
CONN FERRULE TIN CRIMP NATURAL - 329332
Order 'conn ferrule tin crimp natural - 329332' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 329332-ND.
CONN FERRULE RG-196A CRIMP TIN - 2-323930-2
Order 'conn ferrule rg-196a crimp tin - 2-323930-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24713-ND.
CONN FERRULE RG58,141 CRIMP TIN - 2-323934-2
Order 'conn ferrule rg58,141 crimp tin - 2-323934-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24717-ND.
CONN FERRULE RG/U 174 CRIMP TIN - 2-323931-2
Order 'conn ferrule rg/u 174 crimp tin - 2-323931-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-323931-2-ND.
CONN FERRULE RF COAX CRIMP TIN - 2-327137-2
Order 'conn ferrule rf coax crimp tin - 2-327137-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-327137-2-ND.
CONN FERRULE RG/U 59B CRIMP TIN - 2-327138-2
Order 'conn ferrule rg/u 59b crimp tin - 2-327138-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-327138-2-ND.
FERRULE CRIMP 11.94MM - 7-745129-5
Order 'ferrule crimp 11.94mm - 7-745129-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A35221-ND.
CONN FERRULE PLUG 6POS ROUND - 520435-1
Order 'conn ferrule plug 6pos round - 520435-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 520435-1-ND.
CONN FERRULE FOR M SERIES - 201784-4
Order 'conn ferrule for m series - 201784-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 201784-4-ND.
Send this link via E-Mail
Help With This Screen