CONN FERRULE RG-196A CRIMP TIN - 2-323930-2 - Cables, Wires - Management
Tin Accessory Cables, Wire - Management Tyco Electronics Insulation Diameter - 0.84mm ~ 1.50mm 2-323930-2
| Digi-Key Part Number | A24713-ND |
3000 |
.94028 |
Extended Price
2820.84 |
| Manufacturer Part Number | 2-323930-2 | |||
| Description | CONN FERRULE RG-196A CRIMP TIN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2-323930-2 |
| Vendor | Tyco Electronics |
| Category | Cables, Wires - Management |
| Accessory Type | Ferrule |
| Features | Insulation Diameter - 0.84mm ~ 1.50mm |
| Material | Tin |
| For Use With/Related Products | Coax Cable |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2 323930 2 23239302 A24713 ND A24713ND A24713 |
2-323930-2 Specification Sheet
CONN FERRULE RG-196A CRIMP TIN - 2-323930-2 (A24713-ND) - Cables, Wires - Management
Related parts Tin Accessory Cables, Wire - Management Tyco Electronics Insulation Diameter - 0.84mm ~ 1.50mm 2-323930-2CONN FERRULE RG-196A CRIMP TIN - 2-323930-2
Order 'conn ferrule rg-196a crimp tin - 2-323930-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24713-ND.
CONN FERRULE RF COAX CRIMP TIN - 2-323932-2
Order 'conn ferrule rf coax crimp tin - 2-323932-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-323932-2-ND.
CONN FERRULE RF COAX CRIMP TIN - 2-327137-2
Order 'conn ferrule rf coax crimp tin - 2-327137-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-327137-2-ND.
CONN FERRULE RG/U 174 CRIMP TIN - 2-323931-2
Order 'conn ferrule rg/u 174 crimp tin - 2-323931-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-323931-2-ND.
CONN FERRULE RG/U 59B CRIMP TIN - 2-327138-2
Order 'conn ferrule rg/u 59b crimp tin - 2-327138-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-327138-2-ND.
CONN HDR 2POS VERT 2MM TIN T/H - 2-292165-2
Order 'conn hdr 2pos vert 2mm tin t/h - 2-292165-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-292165-2-ND.
CONN HDR 2POS VERT 2MM TIN T/H - 2-292251-2
Order 'conn hdr 2pos vert 2mm tin t/h - 2-292251-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-292251-2-ND.
CONN TERM BARREL 10-12AWG TIN - 1-330716-2
Order 'conn term barrel 10-12awg tin - 1-330716-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-330716-2-ND.
CONN RCPT 26-22AWG CRIMP TIN - 175151-1
Order 'conn rcpt 26-22awg crimp tin - 175151-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 175151-1-ND.
CONN RCPT 24-28AWG CRIMP TIN - 1-175194-5
Order 'conn rcpt 24-28awg crimp tin - 1-175194-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29219TR-ND.
CONN RCPT 16-20AWG CRIMP TIN - 1-175196-5
Order 'conn rcpt 16-20awg crimp tin - 1-175196-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29229TR-ND.
CONN TAB 24-28AWG CRIMP TIN - 175284-5
Order 'conn tab 24-28awg crimp tin - 175284-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29247TR-ND.
CONN TAB 16-20AWG CRIMP TIN - 175286-5
Order 'conn tab 16-20awg crimp tin - 175286-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29253TR-ND.
CONN RCPT 14-16AWG CRIMP TIN - 1-353715-5
Order 'conn rcpt 14-16awg crimp tin - 1-353715-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29287TR-ND.
CONN TAB 14-16AWG CRIMP TIN - 353716-5
Order 'conn tab 14-16awg crimp tin - 353716-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29290TR-ND.
Options for Tin Accessory Cables, Wire - Management Tyco Electronics Insulation Diameter - 0.84mm ~ 1.50mm 2-323930-2
Send this link via E-Mail
Help With This Screen
