Keywords:





FERRULE BOX 20-14AWG - 9025900000

Weidmuller Ferrule - Wire End Connector Kit Assorted 0.5 - 2.5 mm Insulated Ferrules 9025900000

Digi-Key Part Number 9025900000-ND
Price Break
1
Unit Price
26.32000
Extended Price
26.32
Manufacturer Part Number9025900000
DescriptionFERRULE BOX 20-14AWG
Quantity Available Non-Stock
All prices are in USD

Purchase Weidmuller Ferrule - Wire End Connector Kit Assorted 0.5 - 2.5 mm Insulated Ferrules 9025900000
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Weidmuller Ferrule - Wire End Connector Kit Assorted 0.5 - 2.5 mm Insulated Ferrules 9025900000
Technical/Catalog Information9025900000
VendorWeidmuller
CategoryKits
Kit TypeFerrule - Wire End
ValuesAssorted 0.5 - 2.5 mm Insulated Ferrules
PackagingPlastic Box with Slide Cover
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 9025900000
9025900000

9025900000 Specification Sheet

Image of FERRULE BOX 20-14AWG - 9025900000

FERRULE BOX 20-14AWG - 9025900000 (9025900000-ND)

Related parts Weidmuller Ferrule - Wire End Connector Kit Assorted 0.5 - 2.5 mm Insulated Ferrules 9025900000
FERRULE BOX 20-14AWG - 9025900000
 Order 'ferrule box 20-14awg - 9025900000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 9025900000-ND.
CRIMPER FERRULE 6-20 AWG - IND20-6L
 Order 'crimper ferrule 6-20 awg - IND20-6L' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number IND20-6L-ND.
TOOL STRIP & CRIMPING 14-24 AWG - STCR20-14
 Order 'tool strip & crimping 14-24 awg - STCR20-14' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number STCR20-14-ND.
FERRULE BOX TWIN 20-14AWG WM - 9025390000
 Order 'ferrule box twin 20-14awg wm - 9025390000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 9025390000-ND.
FERRULE 6.0MM 20 INS BLK 100/PK - 0533500000
 Order 'ferrule 6.0mm 20 ins blk 100/pk - 0533500000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0533500000-ND.
FERRULE 1.5MM 20 BLK ZH SV 500PK - 9004750000
 Order 'ferrule 1.5mm 20 blk zh sv 500pk - 9004750000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 9004750000-ND.
FERRULE 1.0MM 20 RED ZH SV 500PK - 9004760000
 Order 'ferrule 1.0mm 20 red zh sv 500pk - 9004760000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 9004760000-ND.
FERRULE 4.0MM 20 INS GRY 500/PK - 9019200000
 Order 'ferrule 4.0mm 20 ins gry 500/pk - 9019200000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 9019200000-ND.
FERRULE 6.0MM 20 YLW 100/PK - 9019220000
 Order 'ferrule 6.0mm 20 ylw 100/pk - 9019220000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 9019220000-ND.
FERRULE 4.0MM 20 ORG 500/PK - 9021110000
 Order 'ferrule 4.0mm 20 org 500/pk - 9021110000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 9021110000-ND.
FERRULE NON INS 14AWG 25/32" - F80-20-M
 Order 'ferrule non ins 14awg 25/32" - F80-20-M' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number F80-20-M-ND.
FERRULE 0.75MM 13 WHT 500/PK - 0409600000
 Order 'ferrule 0.75mm 13 wht 500/pk - 0409600000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0409600000-ND.
FERRULE 0.75MM 14 WHT 500/PK - 0462900000
 Order 'ferrule 0.75mm 14 wht 500/pk - 0462900000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0462900000-ND.
FERRULE 1.5MM 6 RED 500/PK - 9004410000
 Order 'ferrule 1.5mm 6 red 500/pk - 9004410000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 9004410000-ND.
FERRULE 1.0MM 15 ZH YLW SV 500PK - 9018530000
 Order 'ferrule 1.0mm 15 zh ylw sv 500pk - 9018530000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 9018530000-ND.

Options for Weidmuller Ferrule - Wire End Connector Kit Assorted 0.5 - 2.5 mm Insulated Ferrules 9025900000
Send this link via E-Mail
Help With This Screen

FERRULE BOX 20-14AWG - 9025900000
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: FERRULE ASY W/SPRG,MM,FSD,125B - 501779-5 Next: FERRULE BOX TWIN 20-14AWG WM - 9025390000
FERRULE BOX 20-14AWG - 9025900000