FERRULE BOX TWIN 20-14AWG WM - 9025390000 - Kits
| Digi-Key Part Number | 9025390000-ND |
1 |
36.23000 |
Extended Price
36.23 |
| Manufacturer Part Number | 9025390000 | |||
| Description | FERRULE BOX TWIN 20-14AWG WM | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 9025390000 |
| Vendor | Weidmuller |
| Category | Kits |
| Kit Type | Ferrule - Wire End |
| Values | Assorted 0.5 - 2.5 mm Insulated Ferrules |
| Packaging | Plastic Box with Slide Cover |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
9025390000 9025390000 |
9025390000 Specification Sheet
FERRULE BOX TWIN 20-14AWG WM - 9025390000 (9025390000-ND) - Kits
Related parts Kits :FERRULE BOX TWIN 20-14AWG WM - 9025390000
Order 'ferrule box twin 20-14awg wm - 9025390000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 9025390000-ND.
FERRULE BOX 20-14AWG - 9025900000
Order 'ferrule box 20-14awg - 9025900000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 9025900000-ND.
JUNCT BOX W/20 FEED-THROUGH TERM - JB - FT20
Order 'junct box w/20 feed-through term - JB - FT20' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1381-ND.
FERRULE INS TWIN 20AWG GRY 9/16" - FTD76-10-D
Order 'ferrule ins twin 20awg gry 9/16" - FTD76-10-D' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number FTD76-10-D-ND.
FERRULE INS TWIN 20AWG GRY7/16" - FTD76-8-D
Order 'ferrule ins twin 20awg gry7/16" - FTD76-8-D' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number FTD76-8-D-ND.
FERRULE INS TWIN 14AWG BLUE 9/16 - FTD80-10-TL
Order 'ferrule ins twin 14awg blue 9/16 - FTD80-10-TL' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number FTD80-10-TL-ND.
FERRULE INS TWIN 14AWG BLUE 9/16 - FTD80-13-TL
Order 'ferrule ins twin 14awg blue 9/16 - FTD80-13-TL' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number FTD80-13-TL-ND.
CONN SOCKET 20-14AWG SHUR-PLUG - 170003-5
Order 'conn socket 20-14awg shur-plug - 170003-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 170003-5-ND.
CONN PIN 20-14AWG TIN SHUR-PLUG - 170020-1
Order 'conn pin 20-14awg tin shur-plug - 170020-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 170020-1-ND.
CONN SOCKET MATE-N-LOK 20-14AWG - 350217-1
Order 'conn socket mate-n-lok 20-14awg - 350217-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 350217-1-ND.
CONN PIN 20-14AWG TIN UMNL - 350218-1
Order 'conn pin 20-14awg tin umnl - 350218-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A97892TR-ND.
CONN PIN 20-14AWG TIN UMNL - 350218-3
Order 'conn pin 20-14awg tin umnl - 350218-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A97893TR-ND.
CONN PIN 20-14AWG UMATE-N-LOK - 350218-7
Order 'conn pin 20-14awg umate-n-lok - 350218-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 350218-7-ND.
CONN SOCKET 20-14AWG TIN UMNL - 350536-1
Order 'conn socket 20-14awg tin umnl - 350536-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A97889TR-ND.
CONN PIN GROUNDING 20-14AWG - 350654-1
Order 'conn pin grounding 20-14awg - 350654-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 350654-1-ND.
Send this link via E-Mail
Help With This Screen
