Keywords:





CABLE 9 COND RND-JKT FLAT .050" - 3759/09 300SF

Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 300' (91.44m) 3M Flat Cable, Round Jacket 3759/09 300SF

Digi-Key Part Number 3759/09 300SF-ND
Price Break
1
Unit Price
224.99000
Extended Price
224.99
Manufacturer Part Number3759/09 300SF
DescriptionCABLE 9 COND RND-JKT FLAT .050"
Quantity Available Non-Stock
All prices are in USD

Purchase Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 300' (91.44m) 3M Flat Cable, Round Jacket 3759/09 300SF
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 300' (91.44m) 3M Flat Cable, Round Jacket 3759/09 300SF
Technical/Catalog Information3759/09 300SF
Vendor3M
CategoryCables, Wires
ColorGray
Wire Gauge 28 AWG
Length300' (91.44m)
Cable TypeFlat Cable, Round Jacket
Pitch0.050" (1.27mm)
ShieldingUnshielded
Conductor Strand7 Strands / 36 AWG
Number of Conductors9
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 3759 09 300SF
375909 300SF

3759/09 300SF Specification Sheet

Image of CABLE 9 COND RND-JKT FLAT .050" - 3759/09 300SF

CABLE 9 COND RND-JKT FLAT .050" - 3759/09 300SF (3759/09 300SF-ND)

Related parts Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 300' (91.44m) 3M Flat Cable, Round Jacket 3759/09 300SF
CABLE 9 COND RND-JKT FLAT .050" - 3759/09 300SF
 Order 'cable 9 cond rnd-jkt flat .050" - 3759/09 300SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3759/09 300SF-ND.
CABLE 9 COND RND-JKT FLAT .050" - 3759/09 100
 Order 'cable 9 cond rnd-jkt flat .050" - 3759/09 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3759/09 100-ND.
CABLE 9 COND RND-JKT FLAT .050" - 3759/09 300
 Order 'cable 9 cond rnd-jkt flat .050" - 3759/09 300' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3759/09 300-ND.
CABLE 10 COND RND-JKT FLAT .050" - 3759/10 300SF
 Order 'cable 10 cond rnd-jkt flat .050" - 3759/10 300SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3759/10 300SF-ND.
CABLE 14 COND RND-JKT FLAT .050" - 3759/14 300SF
 Order 'cable 14 cond rnd-jkt flat .050" - 3759/14 300SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3759/14 300SF-ND.
CABLE 16 COND RND-JKT FLAT .050" - 3759/16 300SF
 Order 'cable 16 cond rnd-jkt flat .050" - 3759/16 300SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3759/16 300SF-ND.
CABLE 20 COND RND-JKT FLAT .050" - 3759/20 300SF
 Order 'cable 20 cond rnd-jkt flat .050" - 3759/20 300SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3759/20 300SF-ND.
CABLE 25 COND RND-JKT FLAT .050" - 3759/25 300SF
 Order 'cable 25 cond rnd-jkt flat .050" - 3759/25 300SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3759/25 300SF-ND.
CABLE 26 COND RND-JKT FLAT .050" - 3759/26 300SF
 Order 'cable 26 cond rnd-jkt flat .050" - 3759/26 300SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3759/26 300SF-ND.
CABLE 34 COND RND-JKT FLAT .050" - 3759/34 300SF
 Order 'cable 34 cond rnd-jkt flat .050" - 3759/34 300SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3759/34 300SF-ND.
CABLE 37 COND RND-JKT FLAT .050" - 3759/37 300SF
 Order 'cable 37 cond rnd-jkt flat .050" - 3759/37 300SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3759/37 300SF-ND.
CABLE 40 COND RND-JKT FLAT .050" - 3759/40 300SF
 Order 'cable 40 cond rnd-jkt flat .050" - 3759/40 300SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3759/40 300SF-ND.
CABLE 50 COND RND-JKT FLAT .050" - 3759/50 300SF
 Order 'cable 50 cond rnd-jkt flat .050" - 3759/50 300SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3759/50 300SF-ND.
CABLE 60 COND RND-JKT FLAT .050" - 3759/60 300SF
 Order 'cable 60 cond rnd-jkt flat .050" - 3759/60 300SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3759/60 300SF-ND.
CABLE 64 COND RND-JKT FLAT .050" - 3759/64 300SF
 Order 'cable 64 cond rnd-jkt flat .050" - 3759/64 300SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3759/64 300SF-ND.

Options for Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 300' (91.44m) 3M Flat Cable, Round Jacket 3759/09 300SF
Send this link via E-Mail
Help With This Screen

CABLE 9 COND RND-JKT FLAT .050" - 3759/09 300SF
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CABLE 9 COND RND-JKT FLAT .050" - 3759/09 300 Next: CABLE 9 COND SHLD FLAT .05" GRAY - 3517/9 100
CABLE 9 COND RND-JKT FLAT .050" - 3759/09 300SF