CABLE 9 COND RND-JKT FLAT .050" - 3759/09 100 - Cables, Wires
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Cable, Round Jacket 3759/09 100
| Digi-Key Part Number | 3759/09 100-ND |
3 |
70.09667 |
Extended Price
210.29 |
| Manufacturer Part Number | 3759/09 100 | |||
| Description | CABLE 9 COND RND-JKT FLAT .050" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3759/09 100 |
| Vendor | 3M |
| Category | Cables, Wires |
| Color | Gray |
| Wire Gauge | 28 AWG |
| Length | 100' (30.5m) |
| Cable Type | Flat Cable, Round Jacket |
| Pitch | 0.050" (1.27mm) |
| Shielding | Unshielded |
| Conductor Strand | 7 Strands / 36 AWG |
| Number of Conductors | 9 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3759 09 100 375909 100 |
3759/09 100 Specification Sheet
CABLE 9 COND RND-JKT FLAT .050" - 3759/09 100 (3759/09 100-ND) - Cables, Wires
Related parts Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Cable, Round Jacket 3759/09 100CABLE 9 COND RND-JKT FLAT .050" - 3759/09 100
Order 'cable 9 cond rnd-jkt flat .050" - 3759/09 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3759/09 100-ND.
CABLE 9 COND RND-JKT FLAT .050" - 3759/09 300
Order 'cable 9 cond rnd-jkt flat .050" - 3759/09 300' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3759/09 300-ND.
CABLE 9 COND RND-JKT FLAT .050" - 3759/09 300SF
Order 'cable 9 cond rnd-jkt flat .050" - 3759/09 300SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3759/09 300SF-ND.
CABLE 10 COND RND-JKT FLAT .050" - 3759/10 100
Order 'cable 10 cond rnd-jkt flat .050" - 3759/10 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3759/10 100-ND.
CABLE 14 COND RND-JKT FLAT .050" - 3759/14 100
Order 'cable 14 cond rnd-jkt flat .050" - 3759/14 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3759/14 100-ND.
CABLE 15 COND RND-JKT FLAT .050" - 3759/15 100
Order 'cable 15 cond rnd-jkt flat .050" - 3759/15 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3759/15 100-ND.
CABLE 16 COND RND-JKT FLAT .050" - 3759/16 100
Order 'cable 16 cond rnd-jkt flat .050" - 3759/16 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3759/16 100-ND.
CABLE 20 COND RND-JKT FLAT .050" - 3759/20 100
Order 'cable 20 cond rnd-jkt flat .050" - 3759/20 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3759/20 100-ND.
CABLE 24 COND RND-JKT FLAT .050" - 3759/24 100
Order 'cable 24 cond rnd-jkt flat .050" - 3759/24 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3759/24 100-ND.
CABLE 25 COND RND-JKT FLAT .050" - 3759/25 100
Order 'cable 25 cond rnd-jkt flat .050" - 3759/25 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3759/25 100-ND.
CABLE 26 COND RND-JKT FLAT .050" - 3759/26 100
Order 'cable 26 cond rnd-jkt flat .050" - 3759/26 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3759/26 100-ND.
CABLE 30 COND RND-JKT FLAT .050" - 3759/30 100
Order 'cable 30 cond rnd-jkt flat .050" - 3759/30 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3759/30 100-ND.
CABLE 34 COND RND-JKT FLAT .050" - 3759/34 100
Order 'cable 34 cond rnd-jkt flat .050" - 3759/34 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3759/34 100-ND.
CABLE 36 COND RND-JKT FLAT .050" - 3759/36 100
Order 'cable 36 cond rnd-jkt flat .050" - 3759/36 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3759/36 100-ND.
CABLE 37 COND RND-JKT FLAT .050" - 3759/37 100
Order 'cable 37 cond rnd-jkt flat .050" - 3759/37 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3759/37 100-ND.
Options for Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Cable, Round Jacket 3759/09 100
Send this link via E-Mail
Help With This Screen
