Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

FERRULE 1.0MM 16 RED 500/PK - 9019100000 - Connectors

Digi-Key Part Number 9019100000-ND
Price Break
1
Unit Price
34.98000
Extended Price
34.98
Manufacturer Part Number9019100000
DescriptionFERRULE 1.0MM 16 RED 500/PK
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information9019100000
VendorWeidmuller
CategoryConnectors
Terminal TypeFerrule
Quantity500 [Nom]
ColorRed
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 9019100000
9019100000


Image of FERRULE 1.0MM 16 RED 500/PK - 9019100000

FERRULE 1.0MM 16 RED 500/PK - 9019100000 (9019100000-ND) - Connectors

Related parts Connectors:
FERRULE 1.0MM 16 RED 500/PK - 9019100000
 Order 'ferrule 1.0mm 16 red 500/pk - 9019100000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 9019100000-ND.
FERRULE 35.0MM 30 16 RED 50/PK - 9019310000
 Order 'ferrule 35.0mm 30 16 red 50/pk - 9019310000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 9019310000-ND.
FERRULE 1.5MM 16 INS RED 500/PK - 0635100000
 Order 'ferrule 1.5mm 16 ins red 500/pk - 0635100000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0635100000-ND.
FERRULE 1.5/MM 4 INS RED 500/PK - 0463100000
 Order 'ferrule 1.5/mm 4 ins red 500/pk - 0463100000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0463100000-ND.
FERRULE 1.5MM 14 RED 500/PK - 9004340000
 Order 'ferrule 1.5mm 14 red 500/pk - 9004340000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 9004340000-ND.
FERRULE 1.5MM 6 RED 500/PK - 9004410000
 Order 'ferrule 1.5mm 6 red 500/pk - 9004410000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 9004410000-ND.
FERRULE 0.5MM 16 WHT 500/PK - 9019020000
 Order 'ferrule 0.5mm 16 wht 500/pk - 9019020000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 9019020000-ND.
FERRULE 0.75MM 16 GRY 500/PK - 9019050000
 Order 'ferrule 0.75mm 16 gry 500/pk - 9019050000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 9019050000-ND.
FERRULE 1.0MM 12 RED 500/PK - 9019070000
 Order 'ferrule 1.0mm 12 red 500/pk - 9019070000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 9019070000-ND.
FERRULE 1.0MM 14 RED 500/PK - 9019080000
 Order 'ferrule 1.0mm 14 red 500/pk - 9019080000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 9019080000-ND.
FERRULE 1.0MM 18 RED 500/PK - 9019110000
 Order 'ferrule 1.0mm 18 red 500/pk - 9019110000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 9019110000-ND.
FERRULE 1.5MM 16 BLK 500/PK - 9019130000
 Order 'ferrule 1.5mm 16 blk 500/pk - 9019130000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 9019130000-ND.
FERRULE 1.5MM 12 RED 500/PK - 9025690000
 Order 'ferrule 1.5mm 12 red 500/pk - 9025690000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 9025690000-ND.
FERRULE 1.5MM 14 RED 500/PK - 9025980000
 Order 'ferrule 1.5mm 14 red 500/pk - 9025980000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 9025980000-ND.
FERRULE 2.5MM 14 INS BLU 500/PK - 1333100000
 Order 'ferrule 2.5mm 14 ins blu 500/pk - 1333100000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1333100000-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: FERRULE 1.0MM 15 ZH YLW SV 500PK - 9018530000 Next: FERRULE 1.0MM 18 RED 500/PK - 9019110000