Gray Flat Ribbon Cables, Wire 7 Strands / 38 AWG 30 AWG 300' (91.44m) 3M Flat Cable 3756/50 300SF
CABLE 50 COND .025" FLAT 300'SF - 3756/50 300SF - Cables, Wires
| Digi-Key Part Number | 3756/50 300SF-ND |
1 |
370.38000 |
Extended Price
370.38 |
| Manufacturer Part Number | 3756/50 300SF | |||
| Description | CABLE 50 COND .025" FLAT 300'SF | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Gray Flat Ribbon Cables, Wire 7 Strands / 38 AWG 30 AWG 300' (91.44m) 3M Flat Cable 3756/50 300SF
| Technical/Catalog Information | 3756/50 300SF |
| Vendor | 3M |
| Category | Cables, Wires |
| Color | Gray |
| Wire Gauge | 30 AWG |
| Length | 300' (91.44m) |
| Cable Type | Flat Cable |
| Pitch | 0.025" (0.64mm) |
| Shielding | Unshielded |
| Conductor Strand | 7 Strands / 38 AWG |
| Number of Conductors | 50 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
3756 50 300SF 375650 300SF |
3756/50 300SF Specification Sheet
CABLE 50 COND .025" FLAT 300'SF - 3756/50 300SF (3756/50 300SF-ND) - Cables, Wires
Related parts Gray Flat Ribbon Cables, Wire 7 Strands / 38 AWG 30 AWG 300' (91.44m) 3M Flat Cable 3756/50 300SFGray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 5.0' (1.52m) 3M (VA) Flat Cable 3365/10 300SF
Order 'cable 10 cond 5ft flat gray - 3365/10 300SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC10G-5-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 5.0' (1.52m) 3M (VA) Flat Cable 3365/14 300SF
Order 'cable 14 cond 5ft flat gray - 3365/14 300SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC14G-5-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 5.0' (1.52m) 3M (VA) Flat Cable 3365/16 300SF
Order 'cable 16 cond 5ft flat gray - 3365/16 300SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC16G-5-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 5.0' (1.52m) 3M (VA) Flat Cable 3365/20 300SF
Order 'cable 20 cond 5ft flat gray - 3365/20 300SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC20G-5-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 5.0' (1.52m) 3M (VA) Flat Cable 3365/24 300SF
Order 'cable 24 cond 5ft flat gray - 3365/24 300SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC24G-5-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 5.0' (1.52m) 3M (VA) Flat Cable 3365/26 300SF
Order 'cable 26 cond 5ft flat gray - 3365/26 300SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC26G-5-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 5.0' (1.52m) 3M (VA) Flat Cable 3365/34 300SF
Order 'cable 34 cond 5ft flat gray - 3365/34 300SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC34G-5-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 5.0' (1.52m) 3M (VA) Flat Cable 3365/37 300SF
Order 'cable 37 cond 5ft flat gray - 3365/37 300SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC37G-5-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 5.0' (1.52m) 3M (VA) Flat Cable 3365/40 300SF
Order 'cable 40 cond 5ft flat gray - 3365/40 300SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC40G-5-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 5.0' (1.52m) 3M (VA) Flat Cable 3365/60 300SF
Order 'cable 60 cond 5ft flat gray - 3365/60 300SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC60G-5-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 5.0' (1.52m) 3M (VA) Flat Cable 3365/64 300SF
Order 'cable 64 cond 5ft flat gray - 3365/64 300SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC64G-5-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 5.0' (1.52m) 3M (VA) Flat Cable 3365/06 300SF
Order 'cable 6 cond 5ft flat gray - 3365/06 300SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC06G-5-ND.
Off-White Flat Ribbon Cables, Wire Solid 30 AWG 5.0' (1.52m) 3M (VA) Flat Cable 2049/100 100SF
Order 'cable 100 cond .025 flat 5ft - 2049/100 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB100K-5-ND.
Off-White Flat Ribbon Cables, Wire Solid 30 AWG 5.0' (1.52m) 3M (VA) Flat Cable 2049/20 100SF
Order 'cable 20 cond .025 flat 5ft - 2049/20 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB20K-5-ND.
Off-White Flat Ribbon Cables, Wire Solid 30 AWG 5.0' (1.52m) 3M (VA) Flat Cable 2049/40 100SF
Order 'cable 40 cond .025 flat 5ft - 2049/40 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB40K-5-ND.
Options for Gray Flat Ribbon Cables, Wire 7 Strands / 38 AWG 30 AWG 300' (91.44m) 3M Flat Cable 3756/50 300SF
Send this link via E-Mail
Help With This Screen
