Ferrule - Wire End Connector Phoenix Contact Two Wire, Insulated 3200878
AI-TWIN2X2,5-13BU - 3200878
| Digi-Key Part Number | 3200878-ND |
100 |
.45000 |
Extended Price
45.00 |
| Manufacturer Part Number | 3200878 | |||
| Description | AI-TWIN2X2,5-13BU | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3200878 |
| Vendor | Phoenix Contact |
| Category | Connectors |
| Color | Blue |
| Length - Overall | 21.50mm |
| Length - Pin | 13.00mm |
| Size | - |
| Style | - |
| Type | Two Wire, Insulated |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3200878 3200878 |
3200878 Specification Sheet
AI-TWIN2X2,5-13BU - 3200878 (3200878-ND)
Related parts Ferrule - Wire End Connector Phoenix Contact Two Wire, Insulated 3200878Ferrule - Wire End Connector Phoenix Contact Two Wire, Insulated 3200878
Order 'ai-twin2x2,5-13bu - 3200878' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 3200878-ND.
Terminal Block - Accessory Connectors, Interconnect Phoenix Contact Cable Housing 1834482
Order 'kgg-mc1 5/16 phoenix contact - 1834482' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1834482-ND.
Ferrule - Wire End Connector Phoenix Contact Two Wire, Insulated 3200836
Order 'ai-twin2x2,5-10bu - 3200836' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 3200836-ND.
Phoenix Contact Crimper Tool Contacts - Individual Wire - 1205448
Order 'tool crimp pliers for contacts - 1205448' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1205448-ND.
Silver Heavy Duty - Contact Connector Phoenix Contact Machined (Turned, Solid) 1884995
Order 'vc-dst-pof - 1884995' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1884995-ND.
Silver Heavy Duty - Contact Connector Phoenix Contact Machined (Turned, Solid) 1885004
Order 'vc-dbu-pof - 1885004' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1885004-ND.
Heavy Duty - Inserts, Module Connector Phoenix Contact Insert 1852846
Order 'conn contact 2pos screw clamp - 1852846' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1689-ND.
Heavy Duty - Inserts, Module Connector Phoenix Contact Insert 1853476
Order 'conn contact 6pos screw clamp - 1853476' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1690-ND.
Heavy Duty - Inserts, Module Connector Phoenix Contact Insert 1852820
Order 'conn contact 8pos screw clamp - 1852820' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1691-ND.
Heavy Duty - Inserts, Module Connector Phoenix Contact Insert 1853528
Order 'conn contact 2pos screw clamp - 1853528' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1692-ND.
Heavy Duty - Inserts, Module Connector Phoenix Contact Insert 1854019
Order 'conn contact 6pos screw clamp - 1854019' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1693-ND.
Heavy Duty - Inserts, Module Connector Phoenix Contact Insert 1854022
Order 'conn contact 8pos screw clamp - 1854022' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1694-ND.
Phoenix Contact Crimper Tool Contacts - Individual Wire Female Terminals 1204038
Order 'tool crimping for stg-mtn - 1204038' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1204038-ND.
Phoenix Contact Crimper Tool Ferrule Crimp Tool - 1205529
Order 'tool crimp pliers for contacts - 1205529' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1205529-ND.
- Heavy Duty - Contact Connector Phoenix Contact Stamped (Punched, Rolled) 1772544
Order 'hc-dbuc1,5 - 1772544' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1772544-ND.
Options for Ferrule - Wire End Connector Phoenix Contact Two Wire, Insulated 3200878
Send this link via E-Mail
Help With This Screen
