BATTERY PACK 9.6V 3500MAH NIMH - HHR-370AHF2X4 - Batteries, Chargers, Holders
| Digi-Key Part Number | P637-F024-ND |
1 10 50 100 |
96.10000 86.48700 76.87740 67.26770 |
Extended Price
96.10 864.87 3843.87 6726.77 |
| Manufacturer Part Number | HHR-370AHF2X4 | |||
| Description | BATTERY PACK 9.6V 3500MAH NIMH | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HHR-370AHF2X4 |
| Vendor | Panasonic Batteries |
| Category | Batteries, Chargers, Holders |
| Battery Type | Nickel-Metal Hydride (NiMH) |
| Cell Type | L-Fat A |
| Number of Cells | 8 |
| Voltage | 9.600 V [Typ] |
| Battery Capacity | 3500.00 mA-h [Nom] |
| Termination Style | Solder Tab |
| Structure | Parallel, 2 Rows |
| Weight | 480.8080 g [Nom] |
| Configuration | F024 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
HHR 370AHF2X4 HHR370AHF2X4 P637 F024 ND P637F024ND P637-F024 |
BATTERY PACK 9.6V 3500MAH NIMH - HHR-370AHF2X4 (P637-F024-ND) - Batteries, Chargers, Holders
Related parts Batteries, Chargers, Holders :BATTERY PACK 9.6V 3500MAH NIMH - HHR-370AHF2X4
Order 'battery pack 9.6v 3500mah nimh - HHR-370AHF2X4' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P637-F024-ND.
BATTERY PACK 2.4V 3500MAH NIMH - HHR-370AHF2
Order 'battery pack 2.4v 3500mah nimh - HHR-370AHF2' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P637-F021-ND.
BATTERY PACK 4.8V 3500MAH NIMH - HHR-370AHF2X2
Order 'battery pack 4.8v 3500mah nimh - HHR-370AHF2X2' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P637-F022-ND.
BATTERY PACK 7.2V 3500MAH NIMH - HHR-370AHF2X3
Order 'battery pack 7.2v 3500mah nimh - HHR-370AHF2X3' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P637-F023-ND.
BATTERY PACK 12.0V 3500MAH NIMH - HHR-370AHF2X5
Order 'battery pack 12.0v 3500mah nimh - HHR-370AHF2X5' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P637-F025-ND.
BATTERY PACK 3.6V 3500MAH NIMH - HHR-370AHF3
Order 'battery pack 3.6v 3500mah nimh - HHR-370AHF3' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P637-F031-ND.
BATTERY PACK 4.8V 3500MAH NIMH - HHR-370AHF4
Order 'battery pack 4.8v 3500mah nimh - HHR-370AHF4' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P637-F041-ND.
BATTERY PACK 6.0V 3500MAH NIMH - HHR-370AHF5
Order 'battery pack 6.0v 3500mah nimh - HHR-370AHF5' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P637-F051-ND.
BATTERY PACK 7.2V 3500MAH NIMH - HHR-370AHF6
Order 'battery pack 7.2v 3500mah nimh - HHR-370AHF6' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P637-F061-ND.
BATTERY PACK 8.4V 3500MAH NIMH - HHR-370AHF7
Order 'battery pack 8.4v 3500mah nimh - HHR-370AHF7' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P637-F071-ND.
BATTERY PACK 9.6V 3500MAH NIMH - HHR-370AHF8
Order 'battery pack 9.6v 3500mah nimh - HHR-370AHF8' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P637-F081-ND.
BATTERY PACK 10.8V 3500MAH NIMH - HHR-370AHF9
Order 'battery pack 10.8v 3500mah nimh - HHR-370AHF9' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P637-F091-ND.
BATTERY PACK 12.0V 3500MAH NIMH - HHR-370AHF10
Order 'battery pack 12.0v 3500mah nimh - HHR-370AHF10' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P637-F101-ND.
BATTERY PACK 4.8V 3500MAH NIMH - HHR-370AHL2X2
Order 'battery pack 4.8v 3500mah nimh - HHR-370AHL2X2' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P637-L022-ND.
BATTERY PACK 7.2V 3500MAH NIMH - HHR-370AHL2X3
Order 'battery pack 7.2v 3500mah nimh - HHR-370AHL2X3' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P637-L023-ND.
Send this link via E-Mail
Help With This Screen