CONN FERRULE DIN 18AWG RED - 101100 - Connectors
| Digi-Key Part Number | 288-1144-ND |
500 |
.08000 |
Extended Price
40.00 |
| Manufacturer Part Number | 101100 | |||
| Description | CONN FERRULE DIN 18AWG RED | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 101100 |
| Vendor | American Electrical Inc |
| Category | Connectors |
| Color | Red |
| Length - Overall | - |
| Length - Pin | 8.00mm |
| Size | 18 AWG (1.00mm²) |
| Style | DIN |
| Type | Single Wire, Insulated |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
101100 101100 288 1144 ND 2881144ND 288-1144 |
CONN FERRULE DIN 18AWG RED - 101100 (288-1144-ND) - Connectors
Related parts Connectors :CONN FERRULE DIN 18AWG RED - 101100
Order 'conn ferrule din 18awg red - 101100' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1144-ND.
CONN FERRULE DIN 18AWG RED - 1161010
Order 'conn ferrule din 18awg red - 1161010' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1014-ND.
CONN FERRULE DIN 18AWG RED - 1181010
Order 'conn ferrule din 18awg red - 1181010' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1015-ND.
CONN FERRULE DIN 18AWG RED - 11101010
Order 'conn ferrule din 18awg red - 11101010' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1016-ND.
CONN FERRULE DIN 18AWG RED - 11121010
Order 'conn ferrule din 18awg red - 11121010' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1017-ND.
CONN FERRULE DIN 8AWG RED - 11121100
Order 'conn ferrule din 8awg red - 11121100' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1032-ND.
CONN FERRULE DIN 8AWG RED - 11181100
Order 'conn ferrule din 8awg red - 11181100' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1033-ND.
CONN FERRULE 2WIRE 18AWG - 1381010
Order 'conn ferrule 2wire 18awg - 1381010' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1127-ND.
CONN FERRULE 2WIRE 18AWG - 13101010
Order 'conn ferrule 2wire 18awg - 13101010' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1128-ND.
CONN FERRULE DIN 26AWG GREY - 1161014
Order 'conn ferrule din 26awg grey - 1161014' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1001-ND.
CONN FERRULE DIN 26AWG GREY - 1181014
Order 'conn ferrule din 26awg grey - 1181014' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1002-ND.
CONN FERRULE DIN 24AWG YELLOW - 11610025
Order 'conn ferrule din 24awg yellow - 11610025' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1003-ND.
CONN FERRULE DIN 24AWG YELLOW - 11810025
Order 'conn ferrule din 24awg yellow - 11810025' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1004-ND.
CONN FERRULE DIN 22AWG TURQUOISE - 1161034
Order 'conn ferrule din 22awg turquoise - 1161034' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1005-ND.
CONN FERRULE DIN 22AWG TURQUOISE - 1181034
Order 'conn ferrule din 22awg turquoise - 1181034' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1006-ND.
Send this link via E-Mail
Help With This Screen
