CONN FERRULE 2WIRE 16AWG - 1381015 - Connectors, Interconnects
| Digi-Key Part Number | 288-1129-ND |
10 50 100 500 1000 |
.22400 .19600 .16800 .11200 .08400 |
Extended Price
2.24 9.80 16.80 56.00 84.00 |
| Manufacturer Part Number | 1381015 | |||
| Description | CONN FERRULE 2WIRE 16AWG | |||
| Quantity Available | 500 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1381015 |
| Vendor | American Electrical Inc |
| Category | Connectors, Interconnects |
| Color | Black |
| Length - Overall | 16.00mm |
| Length - Pin | 8.00mm |
| Size | Two x 16 AWG (1.50mm²) |
| Style | DIN |
| Type | Two Wire, Insulated |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1381015 1381015 288 1129 ND 2881129ND 288-1129 |
CONN FERRULE 2WIRE 16AWG - 1381015 (288-1129-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN FERRULE 2WIRE 16AWG - 1381015
Order 'conn ferrule 2wire 16awg - 1381015' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1129-ND.
CONN FERRULE 2WIRE 16AWG - 13121015
Order 'conn ferrule 2wire 16awg - 13121015' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1130-ND.
CONN FERRULE DIN 16AWG BLACK - 1161015
Order 'conn ferrule din 16awg black - 1161015' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1018-ND.
CONN FERRULE DIN 16AWG BLACK - 1181015
Order 'conn ferrule din 16awg black - 1181015' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1019-ND.
CONN FERRULE DIN 16AWG BLACK - 11101015
Order 'conn ferrule din 16awg black - 11101015' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1020-ND.
CONN FERRULE DIN 16AWG BLACK - 11121015
Order 'conn ferrule din 16awg black - 11121015' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1021-ND.
CONN FERRULE DIN 16AWG BLACK - 11181015
Order 'conn ferrule din 16awg black - 11181015' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1022-ND.
CONN FERRULE UNINSUL 16AWG - 12710150
Order 'conn ferrule uninsul 16awg - 12710150' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1093-ND.
CONN FERRULE UNINSUL 16AWG - 12810150
Order 'conn ferrule uninsul 16awg - 12810150' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1094-ND.
CONN FERRULE UNINSUL 16AWG - 121010150
Order 'conn ferrule uninsul 16awg - 121010150' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1095-ND.
CONN FERRULE UNINSUL 16AWG - 121210150
Order 'conn ferrule uninsul 16awg - 121210150' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1096-ND.
CONN FERRULE UNINSUL 16AWG - 121510150
Order 'conn ferrule uninsul 16awg - 121510150' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1097-ND.
CONN FERRULE UNINSUL 16AWG - 121810150
Order 'conn ferrule uninsul 16awg - 121810150' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1098-ND.
CONN FERRULE 2WIRE 20AWG - 1381050
Order 'conn ferrule 2wire 20awg - 1381050' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1124-ND.
CONN FERRULE 2WIRE 20AWG - 1381075
Order 'conn ferrule 2wire 20awg - 1381075' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1125-ND.
Send this link via E-Mail
Help With This Screen
