CONN FERRULE 2WIRE 18AWG - 1381010 - Connectors
| Digi-Key Part Number | 288-1127-ND |
10 50 100 500 1000 |
.18800 .16460 .14100 .09400 .07050 |
Extended Price
1.88 8.23 14.10 47.00 70.50 |
| Manufacturer Part Number | 1381010 | |||
| Description | CONN FERRULE 2WIRE 18AWG | |||
| Quantity Available | 6950 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1381010 |
| Vendor | American Electrical Inc |
| Category | Connectors |
| Color | Red |
| Length - Overall | 15.00mm |
| Length - Pin | 8.00mm |
| Size | Two x 18 AWG (1.00mm²) |
| Style | DIN |
| Type | Two Wire, Insulated |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1381010 1381010 288 1127 ND 2881127ND 288-1127 |
CONN FERRULE 2WIRE 18AWG - 1381010 (288-1127-ND) - Connectors
Related parts Connectors :CONN FERRULE 2WIRE 18AWG - 1381010
Order 'conn ferrule 2wire 18awg - 1381010' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1127-ND.
CONN FERRULE 2WIRE 18AWG - 13101010
Order 'conn ferrule 2wire 18awg - 13101010' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1128-ND.
CONN FERRULE DIN 18AWG RED - 1161010
Order 'conn ferrule din 18awg red - 1161010' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1014-ND.
CONN FERRULE DIN 18AWG RED - 1181010
Order 'conn ferrule din 18awg red - 1181010' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1015-ND.
CONN FERRULE DIN 18AWG RED - 11101010
Order 'conn ferrule din 18awg red - 11101010' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1016-ND.
CONN FERRULE DIN 18AWG RED - 11121010
Order 'conn ferrule din 18awg red - 11121010' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1017-ND.
CONN FERRULE UNINSUL 18AWG - 12610100
Order 'conn ferrule uninsul 18awg - 12610100' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1088-ND.
CONN FERRULE UNINSUL 18AWG - 12710100
Order 'conn ferrule uninsul 18awg - 12710100' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1089-ND.
CONN FERRULE UNINSUL 18AWG - 12810100
Order 'conn ferrule uninsul 18awg - 12810100' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1090-ND.
CONN FERRULE UNINSUL 18AWG - 121010100
Order 'conn ferrule uninsul 18awg - 121010100' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1091-ND.
CONN FERRULE UNINSUL 18AWG - 121210100
Order 'conn ferrule uninsul 18awg - 121210100' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1092-ND.
CONN FERRULE 2WIRE 20AWG - 1381050
Order 'conn ferrule 2wire 20awg - 1381050' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1124-ND.
CONN FERRULE 2WIRE 20AWG - 1381075
Order 'conn ferrule 2wire 20awg - 1381075' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1125-ND.
CONN FERRULE 2WIRE 20AWG - 13101075
Order 'conn ferrule 2wire 20awg - 13101075' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1126-ND.
CONN FERRULE 2WIRE 16AWG - 1381015
Order 'conn ferrule 2wire 16awg - 1381015' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1129-ND.
Send this link via E-Mail
Help With This Screen
