Ferrule - Wire End Connector American Electrical Inc Single Wire, Non-Insulated 1215125
CONN FERRULE UNINSUL 4AWG - 1215125 - Connectors
| Digi-Key Part Number | 288-1122-ND |
100 |
.78000 |
Extended Price
78.00 |
| Manufacturer Part Number | 1215125 | |||
| Description | CONN FERRULE UNINSUL 4AWG | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1215125 |
| Vendor | American Electrical Inc |
| Category | Connectors |
| Color | Silver |
| Length - Overall | 15.00mm |
| Length - Pin | - |
| Size | 4 AWG (25mm²) |
| Style | DIN |
| Type | Single Wire, Non-Insulated |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1215125 1215125 288 1122 ND 2881122ND 288-1122 |
CONN FERRULE UNINSUL 4AWG - 1215125 (288-1122-ND) - Connectors
Related parts Ferrule - Wire End Connector American Electrical Inc Single Wire, Non-Insulated 1215125Ferrule - Wire End Connector American Electrical Inc Single Wire, Non-Insulated 1215125
Order 'conn ferrule uninsul 4awg - 1215125' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1122-ND.
Ferrule - Wire End Connector American Electrical Inc Single Wire, Non-Insulated 1212125
Order 'conn ferrule uninsul 4awg - 1212125' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1121-ND.
Ferrule - Wire End Connector American Electrical Inc Single Wire, Non-Insulated 1218125
Order 'conn ferrule uninsul 4awg - 1218125' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1123-ND.
Ferrule - Wire End Connector American Electrical Inc Single Wire, Insulated 11161250
Order 'conn ferrule din 4awg yellow - 11161250' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1036-ND.
Ferrule - Wire End Connector American Electrical Inc Single Wire, Insulated 11181250
Order 'conn ferrule din 4awg yellow - 11181250' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1037-ND.
Ferrule - Wire End Connector American Electrical Inc Single Wire, Insulated 11221250
Order 'conn ferrule din 4awg yellow - 11221250' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1038-ND.
Ferrule - Wire End Connector American Electrical Inc Single Wire, Non-Insulated 12510034
Order 'conn ferrule uninsul 22awg - 12510034' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1079-ND.
Ferrule - Wire End Connector American Electrical Inc Single Wire, Non-Insulated 12610050
Order 'conn ferrule uninsul 20awg - 12610050' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1081-ND.
Ferrule - Wire End Connector American Electrical Inc Single Wire, Non-Insulated 121010050
Order 'conn ferrule uninsul 20awg - 121010050' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1083-ND.
Ferrule - Wire End Connector American Electrical Inc Single Wire, Non-Insulated 12610075
Order 'conn ferrule uninsul 20awg - 12610075' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1084-ND.
Ferrule - Wire End Connector American Electrical Inc Single Wire, Non-Insulated 12810075
Order 'conn ferrule uninsul 20awg - 12810075' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1085-ND.
Ferrule - Wire End Connector American Electrical Inc Single Wire, Non-Insulated 121210075
Order 'conn ferrule uninsul 20awg - 121210075' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1087-ND.
Ferrule - Wire End Connector American Electrical Inc Single Wire, Non-Insulated 12610100
Order 'conn ferrule uninsul 18awg - 12610100' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1088-ND.
Ferrule - Wire End Connector American Electrical Inc Single Wire, Non-Insulated 121210100
Order 'conn ferrule uninsul 18awg - 121210100' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1092-ND.
Ferrule - Wire End Connector American Electrical Inc Single Wire, Non-Insulated 12710150
Order 'conn ferrule uninsul 16awg - 12710150' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1093-ND.
Options for Ferrule - Wire End Connector American Electrical Inc Single Wire, Non-Insulated 1215125
Send this link via E-Mail
Help With This Screen
