Keywords:





Ferrule - Wire End Connector American Electrical Inc Single Wire, Non-Insulated 1215110

CONN FERRULE UNINSUL 8AWG - 1215110 - Connectors

Digi-Key Part Number 288-1115-ND
Price Break
500
Unit Price
.10000
Extended Price
50.00
Manufacturer Part Number1215110
DescriptionCONN FERRULE UNINSUL 8AWG
Quantity Available Non-Stock
All prices are in USD

Purchase Ferrule - Wire End Connector American Electrical Inc Single Wire, Non-Insulated 1215110
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Ferrule - Wire End Connector American Electrical Inc Single Wire, Non-Insulated 1215110
Technical/Catalog Information1215110
VendorAmerican Electrical Inc
CategoryConnectors
ColorSilver
Length - Overall15.00mm
Length - Pin-
Size8 AWG (10mm²)
StyleDIN
TypeSingle Wire, Non-Insulated
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1215110
1215110
288 1115 ND
2881115ND
288-1115


Image of CONN FERRULE UNINSUL 8AWG - 1215110

CONN FERRULE UNINSUL 8AWG - 1215110 (288-1115-ND) - Connectors

Related parts Ferrule - Wire End Connector American Electrical Inc Single Wire, Non-Insulated 1215110
Ferrule - Wire End Connector American Electrical Inc Single Wire, Non-Insulated 1215110
 Order 'conn ferrule uninsul 8awg - 1215110' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1115-ND.
Ferrule - Wire End Connector American Electrical Inc Single Wire, Non-Insulated 1218110
 Order 'conn ferrule uninsul 8awg - 1218110' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1116-ND.
Ferrule - Wire End Connector American Electrical Inc Single Wire, Non-Insulated 1220110
 Order 'conn ferrule uninsul 8awg - 1220110' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1117-ND.
Ferrule - Wire End Connectors, Interconnect American Electrical Inc Single Wire, Non-Insulated 1212110
 Order 'conn ferrule uninsul 8awg - 1212110' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1114-ND.
Ferrule - Wire End Connector American Electrical Inc Single Wire, Insulated 11181100
 Order 'conn ferrule din 8awg red - 11181100' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1033-ND.
Ferrule - Wire End Connector American Electrical Inc Single Wire, Non-Insulated 12510034
 Order 'conn ferrule uninsul 22awg - 12510034' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1079-ND.
Ferrule - Wire End Connector American Electrical Inc Single Wire, Non-Insulated 12610050
 Order 'conn ferrule uninsul 20awg - 12610050' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1081-ND.
Ferrule - Wire End Connector American Electrical Inc Single Wire, Non-Insulated 121010050
 Order 'conn ferrule uninsul 20awg - 121010050' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1083-ND.
Ferrule - Wire End Connector American Electrical Inc Single Wire, Non-Insulated 12610075
 Order 'conn ferrule uninsul 20awg - 12610075' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1084-ND.
Ferrule - Wire End Connector American Electrical Inc Single Wire, Non-Insulated 12810075
 Order 'conn ferrule uninsul 20awg - 12810075' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1085-ND.
Ferrule - Wire End Connector American Electrical Inc Single Wire, Non-Insulated 121210075
 Order 'conn ferrule uninsul 20awg - 121210075' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1087-ND.
Ferrule - Wire End Connector American Electrical Inc Single Wire, Non-Insulated 12610100
 Order 'conn ferrule uninsul 18awg - 12610100' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1088-ND.
Ferrule - Wire End Connector American Electrical Inc Single Wire, Non-Insulated 121210100
 Order 'conn ferrule uninsul 18awg - 121210100' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1092-ND.
Ferrule - Wire End Connector American Electrical Inc Single Wire, Non-Insulated 12710150
 Order 'conn ferrule uninsul 16awg - 12710150' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1093-ND.
Ferrule - Wire End Connector American Electrical Inc Single Wire, Non-Insulated 121010150
 Order 'conn ferrule uninsul 16awg - 121010150' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1095-ND.

Options for Ferrule - Wire End Connector American Electrical Inc Single Wire, Non-Insulated 1215110
Send this link via E-Mail
Help With This Screen

CONN FERRULE UNINSUL 8AWG - 1215110
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN FERRULE UNINSUL 8AWG - 1212110 Next: CONN FERRULE UNINSUL 8AWG - 1218110
CONN FERRULE UNINSUL 8AWG - 1215110