CONN FERRULE UNINSUL 14AWG - 121510250
| Digi-Key Part Number | 288-1103-ND |
1000 |
.04800 |
Extended Price
48.00 |
| Manufacturer Part Number | 121510250 | |||
| Description | CONN FERRULE UNINSUL 14AWG | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 121510250 |
| Vendor | American Electrical Inc. |
| Category | Connectors |
| Terminal Type | Ferrule |
| Insulation Type | Non-Insulated |
| Wire Gauge Range | 14 AWG |
| Wire Size | 2.500 mm2 [Nom] |
| Finish | Tin |
| Material | Copper |
| Diameter | 3.4000 mm [Nom] |
| Inner Diameter | 2.200 mm [Nom] |
| Length | 15.000 mm [Typ] |
| A | 15.000 mm [Nom] |
| B | 2.200 mm [Nom] |
| C | 3.400 mm [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
121510250 121510250 288 1103 ND 2881103ND 288-1103 |
121510250 Specification Sheet
CONN FERRULE UNINSUL 14AWG - 121510250 (288-1103-ND)
Related parts:CONN FERRULE UNINSUL 14AWG - 121510250
Order 'conn ferrule uninsul 14awg - 121510250' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1103-ND.
CONN FERRULE UNINSUL 14AWG - 12710250
Order 'conn ferrule uninsul 14awg - 12710250' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1099-ND.
CONN FERRULE UNINSUL 14AWG - 12810250
Order 'conn ferrule uninsul 14awg - 12810250' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1100-ND.
CONN FERRULE UNINSUL 14AWG - 121010250
Order 'conn ferrule uninsul 14awg - 121010250' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1101-ND.
CONN FERRULE UNINSUL 14AWG - 121210250
Order 'conn ferrule uninsul 14awg - 121210250' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1102-ND.
CONN FERRULE UNINSUL 14AWG - 121810250
Order 'conn ferrule uninsul 14awg - 121810250' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1104-ND.
CONN FERRULE DIN 14AWG YELLOW - 1181208
Order 'conn ferrule din 14awg yellow - 1181208' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1023-ND.
CONN FERRULE DIN 14AWG BLUE - 1181025
Order 'conn ferrule din 14awg blue - 1181025' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1024-ND.
CONN FERRULE DIN 14AWG BLUE - 11121025
Order 'conn ferrule din 14awg blue - 11121025' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1025-ND.
CONN FERRULE DIN 14AWG BLUE - 11181025
Order 'conn ferrule din 14awg blue - 11181025' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1026-ND.
CONN FERRULE UNINSUL 24AWG - 12510025
Order 'conn ferrule uninsul 24awg - 12510025' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1077-ND.
CONN FERRULE UNINSUL 24AWG - 12710025
Order 'conn ferrule uninsul 24awg - 12710025' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1078-ND.
CONN FERRULE UNINSUL 22AWG - 12510034
Order 'conn ferrule uninsul 22awg - 12510034' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1079-ND.
CONN FERRULE UNINSUL 22AWG - 12710034
Order 'conn ferrule uninsul 22awg - 12710034' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1080-ND.
CONN FERRULE UNINSUL 20AWG - 12610050
Order 'conn ferrule uninsul 20awg - 12610050' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1081-ND.
Send this link via E-Mail
Help With This Screen