Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONN FERRULE UNINSUL 14AWG - 121010250

Digi-Key Part Number 288-1101-ND
Price Break
10
50
100
500
1000
Unit Price
.11600
.10160
.08700
.05800
.04350
Extended Price
1.16
5.08
8.70
29.00
43.50
Manufacturer Part Number121010250
DescriptionCONN FERRULE UNINSUL 14AWG
Quantity Available 4610
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information121010250
VendorAmerican Electrical Inc.
CategoryConnectors
Terminal TypeFerrule
Insulation TypeNon-Insulated
Crimp StyleBarrel
OrientationStraight
Wire Gauge Range14 AWG
Wire Size2.50 mm2 [Nom]
FinishTin
MaterialCopper
Diameter3.4000 mm [Nom]
Inner Diameter2.200 mm [Nom]
Length10.000 mm [Typ]
A10.000 mm [Nom]
B2.200 mm [Nom]
C3.400 mm [Nom]
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 121010250
121010250
288 1101 ND
2881101ND
288-1101

121010250 Specification Sheet

Image of CONN FERRULE UNINSUL 14AWG - 121010250

CONN FERRULE UNINSUL 14AWG - 121010250 (288-1101-ND)

Related parts:
CONN FERRULE UNINSUL 14AWG - 121010250
 Order 'conn ferrule uninsul 14awg - 121010250' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1101-ND.
CONN FERRULE UNINSUL 14AWG - 12710250
 Order 'conn ferrule uninsul 14awg - 12710250' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1099-ND.
CONN FERRULE UNINSUL 14AWG - 12810250
 Order 'conn ferrule uninsul 14awg - 12810250' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1100-ND.
CONN FERRULE UNINSUL 14AWG - 121210250
 Order 'conn ferrule uninsul 14awg - 121210250' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1102-ND.
CONN FERRULE UNINSUL 14AWG - 121510250
 Order 'conn ferrule uninsul 14awg - 121510250' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1103-ND.
CONN FERRULE UNINSUL 14AWG - 121810250
 Order 'conn ferrule uninsul 14awg - 121810250' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1104-ND.
CONN FERRULE DIN 14AWG YELLOW - 1181208
 Order 'conn ferrule din 14awg yellow - 1181208' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1023-ND.
CONN FERRULE DIN 14AWG BLUE - 1181025
 Order 'conn ferrule din 14awg blue - 1181025' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1024-ND.
CONN FERRULE DIN 14AWG BLUE - 11121025
 Order 'conn ferrule din 14awg blue - 11121025' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1025-ND.
CONN FERRULE DIN 14AWG BLUE - 11181025
 Order 'conn ferrule din 14awg blue - 11181025' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1026-ND.
CONN FERRULE UNINSUL 24AWG - 12510025
 Order 'conn ferrule uninsul 24awg - 12510025' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1077-ND.
CONN FERRULE UNINSUL 24AWG - 12710025
 Order 'conn ferrule uninsul 24awg - 12710025' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1078-ND.
CONN FERRULE UNINSUL 22AWG - 12510034
 Order 'conn ferrule uninsul 22awg - 12510034' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1079-ND.
CONN FERRULE UNINSUL 22AWG - 12710034
 Order 'conn ferrule uninsul 22awg - 12710034' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1080-ND.
CONN FERRULE UNINSUL 20AWG - 12610050
 Order 'conn ferrule uninsul 20awg - 12610050' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1081-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONN FERRULE UNINSUL 12AWG - 12910400 Next: CONN FERRULE UNINSUL 14AWG - 121210250