Terminal Block - Accessory - Wire Ferrule Connectors, Interconnect American Electrical Inc Single Wire, Non-Insulated 121510150
CONN FERRULE UNINSUL 16AWG - 121510150 - Connectors, Interconnects
| Digi-Key Part Number | 288-1097-ND |
10 50 100 500 1000 |
.10800 .09460 .08100 .05400 .04050 |
Extended Price
1.08 4.73 8.10 27.00 40.50 |
| Manufacturer Part Number | 121510150 | |||
| Description | CONN FERRULE UNINSUL 16AWG | |||
| Quantity Available | 140 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 121510150 |
| Vendor | American Electrical Inc |
| Category | Connectors, Interconnects |
| Color | Silver |
| Length - Overall | 15.00mm |
| Length - Pin | - |
| Size | 16 AWG (1.50mm²) |
| Style | DIN |
| Type | Single Wire, Non-Insulated |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
121510150 121510150 288 1097 ND 2881097ND 288-1097 |
CONN FERRULE UNINSUL 16AWG - 121510150 (288-1097-ND) - Connectors, Interconnects
Related parts Terminal Block - Accessory - Wire Ferrule Connectors, Interconnect American Electrical Inc Single Wire, Non-Insulated 121510150Terminal Block - Accessory - Wire Ferrule Connectors, Interconnect American Electrical Inc Single Wire, Non-Insulated 121510150
Order 'conn ferrule uninsul 16awg - 121510150' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1097-ND.
Ferrule - Wire End Connector American Electrical Inc Single Wire, Non-Insulated 12710150
Order 'conn ferrule uninsul 16awg - 12710150' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1093-ND.
Ferrule - Wire End Connector American Electrical Inc Single Wire, Non-Insulated 121010150
Order 'conn ferrule uninsul 16awg - 121010150' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1095-ND.
Ferrule - Wire End Connector American Electrical Inc Single Wire, Non-Insulated 121210150
Order 'conn ferrule uninsul 16awg - 121210150' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1096-ND.
Ferrule - Wire End Connector American Electrical Inc Single Wire, Non-Insulated 121810150
Order 'conn ferrule uninsul 16awg - 121810150' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1098-ND.
Terminal Block - Accessory - Wire Ferrule Connectors, Interconnect American Electrical Inc Single Wire, Non-Insulated 12810150
Order 'conn ferrule uninsul 16awg - 12810150' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1094-ND.
Ferrule - Wire End Connector American Electrical Inc Single Wire, Insulated 11101015
Order 'conn ferrule din 16awg black - 11101015' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1020-ND.
Ferrule - Wire End Connector American Electrical Inc Single Wire, Insulated 11181015
Order 'conn ferrule din 16awg black - 11181015' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1022-ND.
Ferrule - Wire End Connector American Electrical Inc Single Wire, Non-Insulated 12510034
Order 'conn ferrule uninsul 22awg - 12510034' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1079-ND.
Ferrule - Wire End Connector American Electrical Inc Single Wire, Non-Insulated 12610050
Order 'conn ferrule uninsul 20awg - 12610050' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1081-ND.
Ferrule - Wire End Connector American Electrical Inc Single Wire, Non-Insulated 121010050
Order 'conn ferrule uninsul 20awg - 121010050' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1083-ND.
Ferrule - Wire End Connector American Electrical Inc Single Wire, Non-Insulated 12610075
Order 'conn ferrule uninsul 20awg - 12610075' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1084-ND.
Ferrule - Wire End Connector American Electrical Inc Single Wire, Non-Insulated 12810075
Order 'conn ferrule uninsul 20awg - 12810075' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1085-ND.
Ferrule - Wire End Connector American Electrical Inc Single Wire, Non-Insulated 121210075
Order 'conn ferrule uninsul 20awg - 121210075' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1087-ND.
Ferrule - Wire End Connector American Electrical Inc Single Wire, Non-Insulated 12610100
Order 'conn ferrule uninsul 18awg - 12610100' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1088-ND.
Options for Terminal Block - Accessory - Wire Ferrule Connectors, Interconnect American Electrical Inc Single Wire, Non-Insulated 121510150
Send this link via E-Mail
Help With This Screen
