Gray Flat Ribbon Cables, Wire Solid 30 AWG 100' (30.5m) 3M Flat Cable 3749/36 100
CABLE 36 COND FLAT .025" GRAY - 3749/36 100 - Cables, Wires
| Digi-Key Part Number | 3749/36 100-ND |
3 |
70.69667 |
Extended Price
212.09 |
| Manufacturer Part Number | 3749/36 100 | |||
| Description | CABLE 36 COND FLAT .025" GRAY | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Gray Flat Ribbon Cables, Wire Solid 30 AWG 100' (30.5m) 3M Flat Cable 3749/36 100
| Technical/Catalog Information | 3749/36 100 |
| Vendor | 3M |
| Category | Cables, Wires |
| Color | Gray |
| Wire Gauge | 30 AWG |
| Length | 100' (30.5m) |
| Cable Type | Flat Cable |
| Pitch | 0.025" (0.64mm) |
| Shielding | Unshielded |
| Conductor Strand | Solid |
| Number of Conductors | 36 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
3749 36 100 374936 100 |
3749/36 100 Specification Sheet
CABLE 36 COND FLAT .025" GRAY - 3749/36 100 (3749/36 100-ND) - Cables, Wires
Related parts Gray Flat Ribbon Cables, Wire Solid 30 AWG 100' (30.5m) 3M Flat Cable 3749/36 100Gray Flat Ribbon Cables, Wire Solid 30 AWG 100' (30.5m) 3M Flat Cable 3749/10 100
Order 'cable 10 cond flat .025" gray - 3749/10 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3749/10 100-ND.
Gray Flat Ribbon Cables, Wire Solid 30 AWG 100' (30.5m) 3M Flat Cable 3749/16 100
Order 'cable 16 cond flat .025" gray - 3749/16 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3749/16 100-ND.
Gray Flat Ribbon Cables, Wire Solid 30 AWG 100' (30.5m) 3M Flat Cable 3749/20 100
Order 'cable 20 cond flat .025" gray - 3749/20 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3749/20 100-ND.
Gray Flat Ribbon Cables, Wire Solid 30 AWG 100' (30.5m) 3M Flat Cable 3749/26 100
Order 'cable 26 cond flat .025" gray - 3749/26 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3749/26 100-ND.
Gray Flat Ribbon Cables, Wire Solid 30 AWG 100' (30.5m) 3M Flat Cable 3749/34 100
Order 'cable 34 cond flat .025" gray - 3749/34 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3749/34 100-ND.
Gray Flat Ribbon Cables, Wire Solid 30 AWG 100' (30.5m) 3M Flat Cable 3749/40 100
Order 'cable 40 cond flat .025" gray - 3749/40 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3749/40 100-ND.
Gray Flat Ribbon Cables, Wire Solid 30 AWG 100' (30.5m) 3M Flat Cable 3749/50 100
Order 'cable 50 cond flat .025" gray - 3749/50 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3749/50 100-ND.
Gray Flat Ribbon Cables, Wire Solid 30 AWG 100' (30.5m) 3M Flat Cable 3749/60 100
Order 'cable 60 cond flat .025" gray - 3749/60 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3749/60 100-ND.
Gray Flat Ribbon Cables, Wire Solid 30 AWG 100' (30.5m) 3M Flat Cable 3749/68 100
Order 'cable 68 cond flat .025" gray - 3749/68 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3749/68 100-ND.
Gray Flat Ribbon Cables, Wire 19 Strands / 40 AWG 28 AWG 100' (30.5m) 3M Flat Cable 3539/10 100
Order 'cable 10 cond flat .050" gray - 3539/10 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3539/10 100-ND.
Gray Flat Ribbon Cables, Wire 19 Strands / 40 AWG 28 AWG 100' (30.5m) 3M Flat Cable 3539/16 100
Order 'cable 16 cond flat .050" gray - 3539/16 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3539/16 100-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 38 AWG 30 AWG 100' (30.5m) 3M Flat Cable 3756/20 100
Order 'cable 20 cond flat .025" gray - 3756/20 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3756/20 100-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 38 AWG 30 AWG 100' (30.5m) 3M Flat Cable 3756/26 100
Order 'cable 26 cond flat .025" gray - 3756/26 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3756/26 100-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 38 AWG 30 AWG 100' (30.5m) 3M Flat Cable 3756/34 100
Order 'cable 34 cond flat .025" gray - 3756/34 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3756/34 100-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 38 AWG 30 AWG 100' (30.5m) 3M Flat Cable 3756/40 100
Order 'cable 40 cond flat .025" gray - 3756/40 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3756/40 100-ND.
Options for Gray Flat Ribbon Cables, Wire Solid 30 AWG 100' (30.5m) 3M Flat Cable 3749/36 100
Send this link via E-Mail
Help With This Screen
