FERRULE WIRE UNINS 8AWG 500PC - 12480
| Digi-Key Part Number | 12480-ND |
1 |
59.99000 |
Extended Price
59.99 |
| Manufacturer Part Number | 12480 | |||
| Description | FERRULE WIRE UNINS 8AWG 500PC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 12480 |
| Vendor | Paladin Tools |
| Category | Connectors |
| Color | Silver (Non-Insulated) |
| Length - Overall | 15.00mm |
| Length - Pin | - |
| Size | 8 AWG (10mm²) |
| Style | DIN |
| Type | Single Wire, Non-Insulated |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
12480 12480 |
FERRULE WIRE UNINS 8AWG 500PC - 12480 (12480-ND)
Related parts :FERRULE WIRE UNINS 8AWG 500PC - 12480
Order 'ferrule wire unins 8awg 500pc - 12480' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number 12480-ND.
FERRULE WIRE UNINS 8AWG 500PC - 28290
Order 'ferrule wire unins 8awg 500pc - 28290' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number 28290-ND.
FERRULE WIRE UNINS 8AWG 500PC - 37930
Order 'ferrule wire unins 8awg 500pc - 37930' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number 37930-ND.
FERRULE WIRE UNINS 16AWG 500PC - 12430
Order 'ferrule wire unins 16awg 500pc - 12430' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number 12430-ND.
FERRULE WIRE UNINS 10AWG 500PC - 12470
Order 'ferrule wire unins 10awg 500pc - 12470' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number 12470-ND.
FERRULE WIRE UNINS 10AWG 500PC - 19190
Order 'ferrule wire unins 10awg 500pc - 19190' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number 19190-ND.
FERRULE WIRE UNINS 12AWG 500PC - 37310
Order 'ferrule wire unins 12awg 500pc - 37310' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number 37310-ND.
FERRULE WIRE UNINS 6AWG 500PC - 49250
Order 'ferrule wire unins 6awg 500pc - 49250' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number 49250-ND.
FERRULE WIRE UNINS 12AWG 500PC - 900410
Order 'ferrule wire unins 12awg 500pc - 900410' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number 900410-ND.
FERRULE WIRE UNINS 12AWG 500PC - 900411
Order 'ferrule wire unins 12awg 500pc - 900411' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number 900411-ND.
FERRULE WIRE UNINS 10AWG 500PC - 900412
Order 'ferrule wire unins 10awg 500pc - 900412' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number 900412-ND.
FERRULE WIRE UNINS 10AWG 500PC - 900413
Order 'ferrule wire unins 10awg 500pc - 900413' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number 900413-ND.
FERRULE WIRE UNINS 6AWG 500PC - 900415
Order 'ferrule wire unins 6awg 500pc - 900415' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number 900415-ND.
FERRULE WIRE UNINS 6AWG 500PC - 900416
Order 'ferrule wire unins 6awg 500pc - 900416' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number 900416-ND.
FERRULE WIRE UNINS 4AWG 250PC - 12440
Order 'ferrule wire unins 4awg 250pc - 12440' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number 12440-ND.
Send this link via E-Mail
Help With This Screen