FERRULE 1.5MM 16 INS RED 500/PK - 0635100000
Ferrule - Wire End Connector Weidmuller Single Wire, Insulated 0635100000
| Digi-Key Part Number | 0635100000-ND |
1 |
42.00000 |
Extended Price
42.00 |
| Manufacturer Part Number | 0635100000 | |||
| Description | FERRULE 1.5MM 16 INS RED 500/PK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 0635100000 |
| Vendor | Weidmuller |
| Category | Connectors |
| Color | Red |
| Length - Overall | 16.00mm |
| Length - Pin | 10.00mm |
| Size | 16 AWG (1.50mm²) |
| Style | - |
| Type | Single Wire, Insulated |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
0635100000 0635100000 |
0635100000 Specification Sheet
FERRULE 1.5MM 16 INS RED 500/PK - 0635100000 (0635100000-ND)
Related parts Ferrule - Wire End Connector Weidmuller Single Wire, Insulated 0635100000FERRULE 1.5MM 16 INS RED 500/PK - 0635100000
Order 'ferrule 1.5mm 16 ins red 500/pk - 0635100000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0635100000-ND.
FERRULE 0.75MM 16 LT BLU 500/PK - 9021050000
Order 'ferrule 0.75mm 16 lt blu 500/pk - 9021050000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 9021050000-ND.
FERRULE 1.5MM 14 RED 500/PK - 9004340000
Order 'ferrule 1.5mm 14 red 500/pk - 9004340000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 9004340000-ND.
FERRULE 1.5MM 6 RED 500/PK - 9004410000
Order 'ferrule 1.5mm 6 red 500/pk - 9004410000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 9004410000-ND.
FERRULE 1.5MM 12 RED 500/PK - 9025690000
Order 'ferrule 1.5mm 12 red 500/pk - 9025690000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 9025690000-ND.
FERRULE 1.5MM 14 RED 500/PK - 9025980000
Order 'ferrule 1.5mm 14 red 500/pk - 9025980000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 9025980000-ND.
FERRULE 1.5/MM 4 INS RED 500/PK - 0463100000
Order 'ferrule 1.5/mm 4 ins red 500/pk - 0463100000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0463100000-ND.
FERRULE 1.0MM 16 RED 500/PK - 9019100000
Order 'ferrule 1.0mm 16 red 500/pk - 9019100000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 9019100000-ND.
FERRULE 1.5MM 16 BLK 500/PK - 9019130000
Order 'ferrule 1.5mm 16 blk 500/pk - 9019130000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 9019130000-ND.
FERRULE 1.5MM 16 ZH BLK SV 500/P - 9004420000
Order 'ferrule 1.5mm 16 zh blk sv 500/p - 9004420000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 9004420000-ND.
FERRULE 1.0MM 12 RED 500/PK - 9019070000
Order 'ferrule 1.0mm 12 red 500/pk - 9019070000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 9019070000-ND.
FERRULE 1.0MM 14 RED 500/PK - 9019080000
Order 'ferrule 1.0mm 14 red 500/pk - 9019080000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 9019080000-ND.
FERRULE 1.0MM 18 RED 500/PK - 9019110000
Order 'ferrule 1.0mm 18 red 500/pk - 9019110000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 9019110000-ND.
FERRULE 16/16 6AWG UNINS 500/PK - 0124300000
Order 'ferrule 16/16 6awg unins 500/pk - 0124300000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0124300000-ND.
FERRULE 10.0MM 28 INS RED 100/PK - 9019250000
Order 'ferrule 10.0mm 28 ins red 100/pk - 9019250000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 9019250000-ND.
Options for Ferrule - Wire End Connector Weidmuller Single Wire, Insulated 0635100000
Send this link via E-Mail
Help With This Screen
