FERRULE 6.0MM 20 INS BLK 100/PK - 0533500000
| Digi-Key Part Number | 0533500000-ND |
1 |
18.05000 |
Extended Price
18.05 |
| Manufacturer Part Number | 0533500000 | |||
| Description | FERRULE 6.0MM 20 INS BLK 100/PK | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 0533500000 |
| Vendor | Weidmuller |
| Category | Connectors |
| Terminal Type | Ferrule |
| Quantity | 100 [Nom] |
| Color | Black |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
0533500000 0533500000 |
0533500000 Specification Sheet
FERRULE 6.0MM 20 INS BLK 100/PK - 0533500000 (0533500000-ND)
Related parts:FERRULE 6.0MM 20 INS BLK 100/PK - 0533500000
Order 'ferrule 6.0mm 20 ins blk 100/pk - 0533500000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0533500000-ND.
FERRULE 6.0MM 26 BLK 100/PK - 9037320000
Order 'ferrule 6.0mm 26 blk 100/pk - 9037320000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 9037320000-ND.
FERRULE 6.0MM 20 YLW 100/PK - 9019220000
Order 'ferrule 6.0mm 20 ylw 100/pk - 9019220000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 9019220000-ND.
FERRULE 16.0MM 18 UNINS 100/PK - 0375200000
Order 'ferrule 16.0mm 18 unins 100/pk - 0375200000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0375200000-ND.
FERRULE 25.0MM 18 UNINS 100/PK - 0375300000
Order 'ferrule 25.0mm 18 unins 100/pk - 0375300000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0375300000-ND.
FERRULE 10.0MM 21 IVRY 100/PK - 0534200000
Order 'ferrule 10.0mm 21 ivry 100/pk - 0534200000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0534200000-ND.
FERRULE 16.0MM 25 100/PK - 9004150000
Order 'ferrule 16.0mm 25 100/pk - 9004150000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 9004150000-ND.
FERRULE 25.0MM 32 100/PK - 9004180000
Order 'ferrule 25.0mm 32 100/pk - 9004180000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 9004180000-ND.
FERRULE 35.0MM 25 100/PK - 9004190000
Order 'ferrule 35.0mm 25 100/pk - 9004190000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 9004190000-ND.
FERRULE 35.0MM 32 100/PK - 9004200000
Order 'ferrule 35.0mm 32 100/pk - 9004200000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 9004200000-ND.
FERRULE 50.0MM 18 100/PK - 9004210000
Order 'ferrule 50.0mm 18 100/pk - 9004210000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 9004210000-ND.
FERRULE 50.0MM 32 100/PK - 9004220000
Order 'ferrule 50.0mm 32 100/pk - 9004220000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 9004220000-ND.
FERRULE 4.0MM 22 GRY 100/PK - 9004730000
Order 'ferrule 4.0mm 22 gry 100/pk - 9004730000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 9004730000-ND.
FERRULE 4 0MM 22 ORG 250/PK - 9018590000
Order 'ferrule 4 0mm 22 org 250/pk - 9018590000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 9018590000-ND.
FERRULE 10.0MM 24 IVRY 100/PK - 9018860000
Order 'ferrule 10.0mm 24 ivry 100/pk - 9018860000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 9018860000-ND.
Send this link via E-Mail
Help With This Screen