FERRULE 0.75MM 13 WHT 500/PK - 0409600000 - Connectors
| Digi-Key Part Number | 0409600000-ND |
1 |
33.84000 |
Extended Price
33.84 |
| Manufacturer Part Number | 0409600000 | |||
| Description | FERRULE 0.75MM 13 WHT 500/PK | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 0409600000 |
| Vendor | Weidmuller |
| Category | Connectors |
| Terminal Type | Ferrule |
| Quantity | 500 [Nom] |
| Color | White |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
0409600000 0409600000 |
FERRULE 0.75MM 13 WHT 500/PK - 0409600000 (0409600000-ND) - Connectors
Related parts Connectors:FERRULE 0.75MM 13 WHT 500/PK - 0409600000
Order 'ferrule 0.75mm 13 wht 500/pk - 0409600000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0409600000-ND.
FERRULE 0.75MM 18 INS WHT 500/PK - 9025910000
Order 'ferrule 0.75mm 18 ins wht 500/pk - 9025910000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 9025910000-ND.
FERRULE 1.0MM 13 YLW 500/PK - 0409700000
Order 'ferrule 1.0mm 13 ylw 500/pk - 0409700000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0409700000-ND.
FERRULE 0.75MM 14 WHT 500/PK - 0462900000
Order 'ferrule 0.75mm 14 wht 500/pk - 0462900000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0462900000-ND.
FERRULE 0.75MM 14 WHT 500/PK - 9004290000
Order 'ferrule 0.75mm 14 wht 500/pk - 9004290000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 9004290000-ND.
FERRULE 0.5MM 14 WHT 500/PK - 9019010000
Order 'ferrule 0.5mm 14 wht 500/pk - 9019010000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 9019010000-ND.
FERRULE 0.5MM 16 WHT 500/PK - 9019020000
Order 'ferrule 0.5mm 16 wht 500/pk - 9019020000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 9019020000-ND.
FERRULE 0.75MM INS WHT 500/PK - 9025860000
Order 'ferrule 0.75mm ins wht 500/pk - 9025860000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 9025860000-ND.
FERRULE 0.75MM 14 WHT 500/PK - 9025960000
Order 'ferrule 0.75mm 14 wht 500/pk - 9025960000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 9025960000-ND.
FERRULE 16/16 6AWG UNINS 500/PK - 0124300000
Order 'ferrule 16/16 6awg unins 500/pk - 0124300000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0124300000-ND.
FERRULE 1.5MM 16 INS RED 500/PK - 0635100000
Order 'ferrule 1.5mm 16 ins red 500/pk - 0635100000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0635100000-ND.
FERRULE 2.5MM 14 INS BLU 500/PK - 1333100000
Order 'ferrule 2.5mm 14 ins blu 500/pk - 1333100000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1333100000-ND.
FERRULE 0.75MM 14 GRY BD 500/PK - 9004300000
Order 'ferrule 0.75mm 14 gry bd 500/pk - 9004300000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 9004300000-ND.
FERRULE 1.0MM 14 YLW BAND 500/PK - 9004320000
Order 'ferrule 1.0mm 14 ylw band 500/pk - 9004320000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 9004320000-ND.
FERRULE 1.0MM 14 RED BD 500/PK - 9004330000
Order 'ferrule 1.0mm 14 red bd 500/pk - 9004330000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 9004330000-ND.
Send this link via E-Mail
Help With This Screen