FERRULE 0.5MM 12 ORG 500/PK - 0409500000
| Digi-Key Part Number | 0409500000-ND |
1 |
30.48000 |
Extended Price
30.48 |
| Manufacturer Part Number | 0409500000 | |||
| Description | FERRULE 0.5MM 12 ORG 500/PK | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 0409500000 |
| Vendor | Weidmuller |
| Category | Connectors |
| Terminal Type | Ferrule |
| Quantity | 500 [Nom] |
| Color | Orange |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
0409500000 0409500000 |
FERRULE 0.5MM 12 ORG 500/PK - 0409500000 (0409500000-ND)
Related parts:FERRULE 0.5MM 12 ORG 500/PK - 0409500000
Order 'ferrule 0.5mm 12 org 500/pk - 0409500000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0409500000-ND.
FERRULE 0.5MM DL WIRE ORG 500/PK - 9004440000
Order 'ferrule 0.5mm dl wire org 500/pk - 9004440000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 9004440000-ND.
FERRULE 10.0MM 12 UNINS 500/PK - 0282900000
Order 'ferrule 10.0mm 12 unins 500/pk - 0282900000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0282900000-ND.
FERRULE 0.5MM 14 ORG 500/PK - 0690700000
Order 'ferrule 0.5mm 14 org 500/pk - 0690700000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0690700000-ND.
FERRULE 0.5MM 14 ORG 500/PK - 9004270000
Order 'ferrule 0.5mm 14 org 500/pk - 9004270000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 9004270000-ND.
FERRULE 0.5MM 12 INS 500/PK - 9019000000
Order 'ferrule 0.5mm 12 ins 500/pk - 9019000000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 9019000000-ND.
FERRULE 0.75MM 12 GRY 500/PK - 9019030000
Order 'ferrule 0.75mm 12 gry 500/pk - 9019030000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 9019030000-ND.
FERRULE 1.0MM 12 RED 500/PK - 9019070000
Order 'ferrule 1.0mm 12 red 500/pk - 9019070000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 9019070000-ND.
FERRULE 4.0MM INS ORG 500/PK - 9021100000
Order 'ferrule 4.0mm ins org 500/pk - 9021100000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 9021100000-ND.
FERRULE 4.0MM 20 ORG 500/PK - 9021110000
Order 'ferrule 4.0mm 20 org 500/pk - 9021110000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 9021110000-ND.
FERRULE 1.5MM 12 RED 500/PK - 9025690000
Order 'ferrule 1.5mm 12 red 500/pk - 9025690000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 9025690000-ND.
FERRULE 0.5MM INS ORG 500/PK - 9025870000
Order 'ferrule 0.5mm ins org 500/pk - 9025870000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 9025870000-ND.
FERRULE 16/16 6AWG UNINS 500/PK - 0124300000
Order 'ferrule 16/16 6awg unins 500/pk - 0124300000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0124300000-ND.
FERRULE 1.5MM 16 INS RED 500/PK - 0635100000
Order 'ferrule 1.5mm 16 ins red 500/pk - 0635100000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0635100000-ND.
FERRULE 2.5MM 14 INS BLU 500/PK - 1333100000
Order 'ferrule 2.5mm 14 ins blu 500/pk - 1333100000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1333100000-ND.
Send this link via E-Mail
Help With This Screen