FERRULE 1.5MM UNINS 1000/PK - 0186500000
| Digi-Key Part Number | 0186500000-ND |
1 |
32.76000 |
Extended Price
32.76 |
| Manufacturer Part Number | 0186500000 | |||
| Description | FERRULE 1.5MM UNINS 1000/PK | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 0186500000 |
| Vendor | Weidmuller |
| Category | Connectors |
| Terminal Type | Ferrule |
| Insulation Type | Non-Insulated |
| Quantity | 1000 [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
0186500000 0186500000 |
0186500000 Specification Sheet
FERRULE 1.5MM UNINS 1000/PK - 0186500000 (0186500000-ND)
Related parts:FERRULE 1.5MM UNINS 1000/PK - 0186500000
Order 'ferrule 1.5mm unins 1000/pk - 0186500000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0186500000-ND.
FERRULE 4.0MM 12 UNINS 1000/PK - 0244100000
Order 'ferrule 4.0mm 12 unins 1000/pk - 0244100000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0244100000-ND.
FERRULE 0.5MM 6 UNINS 1000/PK - 0282600000
Order 'ferrule 0.5mm 6 unins 1000/pk - 0282600000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0282600000-ND.
FERRULE 0.75MM 6 UNINS 1000/PK - 0282700000
Order 'ferrule 0.75mm 6 unins 1000/pk - 0282700000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0282700000-ND.
FERRULE 1.0MM 10 UNINS 1000/PK - 0282800000
Order 'ferrule 1.0mm 10 unins 1000/pk - 0282800000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0282800000-ND.
FERRULE 1.0MM 6 UNINS 1000/PK - 0372600000
Order 'ferrule 1.0mm 6 unins 1000/pk - 0372600000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0372600000-ND.
FERRULE 1.5MM 7 UNINS 1000/PK - 0372700000
Order 'ferrule 1.5mm 7 unins 1000/pk - 0372700000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0372700000-ND.
FERRULE 2.5MM 7 UNINS 1000/PK - 0373000000
Order 'ferrule 2.5mm 7 unins 1000/pk - 0373000000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0373000000-ND.
FERRULE 0.75MM 10 UNINS 1000/PK - 0542500000
Order 'ferrule 0.75mm 10 unins 1000/pk - 0542500000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0542500000-ND.
FERRULE 0.5MM 10 UNINS 1000/PK - 9004050000
Order 'ferrule 0.5mm 10 unins 1000/pk - 9004050000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 9004050000-ND.
FERRULE 0.25MM 5 UNINS 1000/PK - 9018910000
Order 'ferrule 0.25mm 5 unins 1000/pk - 9018910000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 9018910000-ND.
FERRULE 2.5MM UNINS 1000/PK - 0186100000
Order 'ferrule 2.5mm unins 1000/pk - 0186100000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0186100000-ND.
FERRULE 6.0MM 10AWG UNINS 500/PK - 0191900000
Order 'ferrule 6.0mm 10awg unins 500/pk - 0191900000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0191900000-ND.
FERRULE 10.0MM 12 UNINS 500/PK - 0282900000
Order 'ferrule 10.0mm 12 unins 500/pk - 0282900000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0282900000-ND.
FERRULE 4.0MM 9 UNINS 500/PK - 0373100000
Order 'ferrule 4.0mm 9 unins 500/pk - 0373100000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0373100000-ND.
Send this link via E-Mail
Help With This Screen