FERRULE 16/16 6AWG UNINS 500/PK - 0124300000
| Digi-Key Part Number | 0124300000-ND |
1 |
40.62000 |
Extended Price
40.62 |
| Manufacturer Part Number | 0124300000 | |||
| Description | FERRULE 16/16 6AWG UNINS 500/PK | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 0124300000 |
| Vendor | Weidmuller |
| Category | Connectors |
| Terminal Type | Ferrule |
| Insulation Type | Non-Insulated |
| Wire Gauge Range | 6 AWG |
| Quantity | 500 [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
0124300000 0124300000 |
FERRULE 16/16 6AWG UNINS 500/PK - 0124300000 (0124300000-ND)
Related parts:FERRULE 16/16 6AWG UNINS 500/PK - 0124300000
Order 'ferrule 16/16 6awg unins 500/pk - 0124300000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0124300000-ND.
FERRULE 6.0MM 10AWG UNINS 500/PK - 0191900000
Order 'ferrule 6.0mm 10awg unins 500/pk - 0191900000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0191900000-ND.
FERRULE 10.0MM 12 UNINS 500/PK - 0282900000
Order 'ferrule 10.0mm 12 unins 500/pk - 0282900000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0282900000-ND.
FERRULE 4.0MM 9 UNINS 500/PK - 0373100000
Order 'ferrule 4.0mm 9 unins 500/pk - 0373100000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0373100000-ND.
FERRULE 2.5MM 14 INS BLU 500/PK - 1333100000
Order 'ferrule 2.5mm 14 ins blu 500/pk - 1333100000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1333100000-ND.
FERRULE 0.75MM 14 GRY BD 500/PK - 9004300000
Order 'ferrule 0.75mm 14 gry bd 500/pk - 9004300000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 9004300000-ND.
FERRULE 1.0MM 14 YLW BAND 500/PK - 9004320000
Order 'ferrule 1.0mm 14 ylw band 500/pk - 9004320000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 9004320000-ND.
FERRULE 1.0MM 14 RED BD 500/PK - 9004330000
Order 'ferrule 1.0mm 14 red bd 500/pk - 9004330000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 9004330000-ND.
FERRULE 2.5MM 14 GRY BD 500/PK - 9004370000
Order 'ferrule 2.5mm 14 gry bd 500/pk - 9004370000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 9004370000-ND.
FERRULE 0.5MM DL WIRE ORG 500/PK - 9004440000
Order 'ferrule 0.5mm dl wire org 500/pk - 9004440000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 9004440000-ND.
FERRULE 0.75MM 15 LT BLU 500/PK - 9018570000
Order 'ferrule 0.75mm 15 lt blu 500/pk - 9018570000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 9018570000-ND.
FERRULE 2.5MM 25 INS BLU 500/PK - 9019180000
Order 'ferrule 2.5mm 25 ins blu 500/pk - 9019180000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 9019180000-ND.
FERRULE 4.0MM 17 INS GRY 500/PK - 9019190000
Order 'ferrule 4.0mm 17 ins gry 500/pk - 9019190000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 9019190000-ND.
FERRULE 4.0MM 20 INS GRY 500/PK - 9019200000
Order 'ferrule 4.0mm 20 ins gry 500/pk - 9019200000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 9019200000-ND.
FERRULE 0.5MM 14 WHT SV 500/PK - 9019400000
Order 'ferrule 0.5mm 14 wht sv 500/pk - 9019400000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 9019400000-ND.
Send this link via E-Mail
Help With This Screen