Terminal - Terminal And Wire Splice Connector 3M Closed End Splice - Y (BULK)
CONN WIRENUT 10-22 AWG YELLOW - Y (BULK) - Connectors
| Digi-Key Part Number | 920090-03-ND |
10000 |
.12509 |
Extended Price
1250.90 |
| Manufacturer Part Number | Y (BULK) | |||
| Description | CONN WIRENUT 10-22 AWG YELLOW | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | Y (BULK) |
| Vendor | 3M |
| Category | Connectors |
| Color | Yellow |
| Terminal Type | Closed End Splice |
| Gauge/AWG | 10-22 AWG |
| Packaging | Bulk |
| Insulation | Fully Insulated |
| Features | - |
| Other Names |
Y BULK Y BULK 920090 03 ND 92009003ND 920090-03 |
Y (BULK) Specification Sheet
CONN WIRENUT 10-22 AWG YELLOW - Y (BULK) (920090-03-ND) - Connectors
Related parts Terminal - Terminal And Wire Splice Connector 3M Closed End Splice - Y (BULK)Terminal - Terminal And Wire Splice Connector 3M Closed End Splice - Y (BULK)
Order 'conn wirenut 10-22 awg yellow - Y (BULK)' online from Digi-Key. Manufactured by 3M. Digi-Key part number 920090-03-ND.
3M Crimper Tool Hand Crimper - Multiple Purpose 10-22 AWG Terminals TR-490
Order 'hand crimp tool rachet 10-22 awg - TR-490' online from Digi-Key. Manufactured by 3M. Digi-Key part number TR-490-ND.
Tyco Electronics Crimper Tool Terminals - Ring, Quick Connect, etc 10-22 AWG Splices 47100-1
Order 'tool 10-22 awg crimp splice term - 47100-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A563-ND.
Molex Connector Corporation Crimper Tool Terminals - Ring, Quick Connect, etc 10-22 AWG Terminals and Splices 64016-0039
Order 'tool crimp closed end 10-22 awg - 64016-0039' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM9988-ND.
Molex Connector Corporation Crimper Tool Terminals - Ring, Quick Connect, etc 10-22 AWG Quick Connect Terminals 64001-0400
Order 'tool hand crimp 10-22 awg - 64001-0400' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1622-ND.
Molex Connector Corporation Crimper Tool Terminals - Ring, Quick Connect, etc 10-22 AWG Quick Connect Terminals 64001-6300
Order 'tool hand crimp 10-22 awg - 64001-6300' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1619-ND.
Molex Connector Corporation Crimper Tool Terminals - Ring, Quick Connect, etc 10-22 AWG Terminals 64001-0300
Order 'tool hand crimp 10-22 awg - 64001-0300' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1620-ND.
Terminal - Terminal And Wire Splice Connector 3M Closed End Splice - R-BULK
Order 'conn wirenut 10-18 awg red - R-BULK' online from Digi-Key. Manufactured by 3M. Digi-Key part number 920090-02-ND.
Tyco Electronics Crimper Tool Terminals - Ring, Quick Connect, etc 10-22 AWG Terminals 49935
Order 'daht solis 10-22 - 49935' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A27223-ND.
Panduit Corp Crimper Tool Terminals - Ring, Quick Connect, etc 10-22 AWG Terminals CT-200
Order 'tool crimper plier n-ins 10-22 - CT-200' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number CT-200-ND.
Panduit Corp Crimper Tool Terminals - Ring, Quick Connect, etc 10-22 AWG Terminals CT-260
Order 'tool crimper plier 10-22 screw - CT-260' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number CT-260-ND.
Terminal - Wire Splice Connectors, Interconnect Tyco Electronics Butt Splice, Closed End, Single Opening 34308
Order 'conn splice closed 10-22 awg yel - 34308' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A09059-ND.
Terminal - Wire Splice Connectors, Interconnect Tyco Electronics Butt Splice, Closed End, Single Opening 34865
Order 'conn splice closed 10-22 awg yel - 34865' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A09060-ND.
3M Crimper Tool Contacts - Individual Wire 10-22 AWG Terminals TH-440
Order 'tool 10-22awg scotchlok crimp - TH-440' online from Digi-Key. Manufactured by 3M. Digi-Key part number 920099-R-ND.
3M Crimper Tool Hand Crimper - Multiple Purpose 10-22 AWG Terminals TR-482
Order 'tool ratcheting 10-22awg crimp - TR-482' online from Digi-Key. Manufactured by 3M. Digi-Key part number TR-482-ND.
Options for Terminal - Terminal And Wire Splice Connector 3M Closed End Splice - Y (BULK)
Send this link via E-Mail
Help With This Screen
