Keywords:





SOLDER SLEEVE WIRE.11"/PIN .045" - CWT-1503 - Cables, Wires - Management

Digi-Key Part Number CWT1503-ND
Price Break
5000
Unit Price
.27336
Extended Price
1366.80
Manufacturer Part NumberCWT-1503
DescriptionSOLDER SLEEVE WIRE.11"/PIN .045"
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationCWT-1503
VendorTyco Electronics
CategoryCables, Wires - Management
Length0.630" (16.0mm)
ColorClear
Diameter0.110" (2.8mm)
TypeWire to Pin
Features-
RoHS StatusRoHS Non-Compliant
Other Names CWT 1503
CWT1503
CWT1503 ND
CWT1503ND
CWT1503

CWT-1503 Specification Sheet

Image of SOLDER SLEEVE WIRE.11"/PIN .045" - CWT-1503

SOLDER SLEEVE WIRE.11"/PIN .045" - CWT-1503 (CWT1503-ND) - Cables, Wires - Management

Related parts Cables, Wires - Management:
SOLDER SLEEVE WIRE.11"/PIN .045" - CWT-1503
 Order 'solder sleeve wire.11"/pin .045" - CWT-1503' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CWT1503-ND.
SOLDER SLEEVE WIRE.06"/PIN .025" - CWT-1501
 Order 'solder sleeve wire.06"/pin .025" - CWT-1501' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CWT1501-ND.
SOLDER SLEEVE WIRE.09"/PIN .035" - CWT-1502
 Order 'solder sleeve wire.09"/pin .035" - CWT-1502' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CWT1502-ND.
SOLDER SLEEVE .065" DIA CLEAR - CWT-9001
 Order 'solder sleeve .065" dia clear - CWT-9001' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CWT9001-ND.
SOLDER SLEEVE .105" DIA RED - CWT-9002
 Order 'solder sleeve .105" dia red - CWT-9002' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CWT9002-ND.
SOLDER SLEEVE .180" DIA BLUE - CWT-9003
 Order 'solder sleeve .180" dia blue - CWT-9003' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CWT9003-ND.
SOLDER SLEEVE 11MM DIA SHIELD - CWT-11
 Order 'solder sleeve 11mm dia shield - CWT-11' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CWT-11-ND.
SOLDER SLEEVE 3.0MM DIA SHIELD - CWT-3
 Order 'solder sleeve 3.0mm dia shield - CWT-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CWT-3-ND.
SOLDER SLEEVE 6.00MM W/LEAD - CWT-6-W122-5
 Order 'solder sleeve 6.00mm w/lead - CWT-6-W122-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CWT-6-W122-5-ND.
SOLDER SLEEVE 8.70MM W/LEAD - CWT-9-W122-5
 Order 'solder sleeve 8.70mm w/lead - CWT-9-W122-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CWT-9-W122-5-ND.
SOLDER SLEEVE .235" DIA YELLOW - CWT-9004
 Order 'solder sleeve .235" dia yellow - CWT-9004' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CWT-9004-ND.
SOLDER SLEEVE .275" DIA GREY - CWT-9005
 Order 'solder sleeve .275" dia grey - CWT-9005' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CWT-9005-ND.
SOLDER SLEEVE 1-STEP 2MM DIA - CWT-3802
 Order 'solder sleeve 1-step 2mm dia - CWT-3802' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CWT-3802-ND.
SOLDER SLEEVE 1-STEP 3MM DIA - CWT-3803
 Order 'solder sleeve 1-step 3mm dia - CWT-3803' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CWT-3803-ND.
SOLDER SLEEVE 1-STEP 5MM DIA - CWT-3805
 Order 'solder sleeve 1-step 5mm dia - CWT-3805' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CWT-3805-ND.

Send this link via E-Mail
Help With This Screen

SOLDER SLEEVE WIRE.11"/PIN .045" - CWT-1503
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: SOLDER SLEEVE WIRE.09"/PIN .035" - CWT-1502 Next: SOLDER SOLID WIRE 16AWG 63/37 - 14-6337-0062
SOLDER SLEEVE WIRE.11"/PIN .045" - CWT-1503