Gray Flat Ribbon Cables, Wire Solid 28 AWG 100' (30.5m) 3M Flat Cable 3709/50 100
CABLE 50 COND FLAT .05" GRAY - 3709/50 100
| Digi-Key Part Number | 3709/50 100-ND |
3 |
117.66000 |
Extended Price
352.98 |
| Manufacturer Part Number | 3709/50 100 | |||
| Description | CABLE 50 COND FLAT .05" GRAY | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3709/50 100 |
| Vendor | 3M |
| Category | Cables, Wires |
| Color | Gray |
| Wire Gauge | 28 AWG |
| Length | 100' (30.5m) |
| Cable Type | Flat Cable |
| Pitch | 0.050" (1.27mm) |
| Shielding | Unshielded |
| Conductor Strand | Solid |
| Number of Conductors | 50 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3709 50 100 370950 100 |
3709/50 100 Specification Sheet
CABLE 50 COND FLAT .05" GRAY - 3709/50 100 (3709/50 100-ND)
Related parts Gray Flat Ribbon Cables, Wire Solid 28 AWG 100' (30.5m) 3M Flat Cable 3709/50 100Gray Flat Ribbon Cables, Wire Solid 28 AWG 100' (30.5m) 3M Flat Cable 3709/10 100
Order 'cable 10 cond flat .05" gray - 3709/10 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3709/10 100-ND.
Gray Flat Ribbon Cables, Wire Solid 28 AWG 100' (30.5m) 3M Flat Cable 3709/14 100
Order 'cable 14 cond flat .05" gray - 3709/14 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3709/14 100-ND.
Gray Flat Ribbon Cables, Wire Solid 28 AWG 100' (30.5m) 3M Flat Cable 3709/15 100
Order 'cable 15 cond flat .05" gray - 3709/15 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3709/15 100-ND.
Gray Flat Ribbon Cables, Wire Solid 28 AWG 100' (30.5m) 3M Flat Cable 3709/16 100
Order 'cable 16 cond flat .05" gray - 3709/16 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3709/16 100-ND.
Gray Flat Ribbon Cables, Wire Solid 28 AWG 100' (30.5m) 3M Flat Cable 3709/18 100
Order 'cable 18 cond flat .05" gray - 3709/18 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3709/18 100-ND.
Gray Flat Ribbon Cables, Wire Solid 28 AWG 100' (30.5m) 3M Flat Cable 3709/20 100
Order 'cable 20 cond flat .05" gray - 3709/20 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3709/20 100-ND.
Gray Flat Ribbon Cables, Wire Solid 28 AWG 100' (30.5m) 3M Flat Cable 3709/24 100
Order 'cable 24 cond flat .05" gray - 3709/24 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3709/24 100-ND.
Gray Flat Ribbon Cables, Wire Solid 28 AWG 100' (30.5m) 3M Flat Cable 3709/25 100
Order 'cable 25 cond flat .05" gray - 3709/25 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3709/25 100-ND.
Gray Flat Ribbon Cables, Wire Solid 28 AWG 100' (30.5m) 3M Flat Cable 3709/26 100
Order 'cable 26 cond flat .05" gray - 3709/26 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3709/26 100-ND.
Gray Flat Ribbon Cables, Wire Solid 28 AWG 100' (30.5m) 3M Flat Cable 3709/40 100
Order 'cable 40 cond flat .05" gray - 3709/40 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3709/40 100-ND.
Gray Flat Ribbon Cables, Wire Solid 28 AWG 100' (30.5m) 3M Flat Cable 3709/60 100
Order 'cable 60 cond flat .05" gray - 3709/60 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3709/60 100-ND.
Gray Flat Ribbon Cables, Wire Solid 28 AWG 100' (30.5m) 3M Flat Cable 3709/64 100
Order 'cable 64 cond flat .05" gray - 3709/64 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3709/64 100-ND.
Gray Flat Ribbon Cables, Wire Solid 28 AWG 100' (30.5m) 3M Flat Cable 3709/9 100
Order 'cable 9 cond flat .05" gray - 3709/9 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3709/9 100-ND.
Gray Flat Ribbon Cables, Wire Solid 28 AWG 100' (30.5m) 3M Flat Cable 3709/50 100
Order 'cable 50 cond flat .05" gray - 3709/50 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3709/50 100-ND.
Gray Flat Ribbon Cables, Wire Solid 28 AWG 100' (30.5m) 3M Flat Cable C3709/34 100
Order 'cable 34 cond flat .05" gray - C3709/34 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number C3709/34 100-ND.
Options for Gray Flat Ribbon Cables, Wire Solid 28 AWG 100' (30.5m) 3M Flat Cable 3709/50 100
Send this link via E-Mail
Help With This Screen
