CONN SLEEVE TUBE END (2)15.5AWG - 966144-6 - Connectors
| Digi-Key Part Number | 966144-6-ND |
40000 |
.05049 |
Extended Price
2019.60 |
| Manufacturer Part Number | 966144-6 | |||
| Description | CONN SLEEVE TUBE END (2)15.5AWG | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 966144-6 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Black |
| Length - Overall | 16.00mm |
| Length - Pin | 8.00mm |
| Size | Two x 16 AWG (1.50mm²) |
| Style | DIN |
| Type | Two Wire, Insulated |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
966144 6 9661446 |
966144-6 Specification Sheet
CONN SLEEVE TUBE END (2)15.5AWG - 966144-6 (966144-6-ND) - Connectors
Related parts Connectors:CONN SLEEVE TUBE END (2)18.5AWG - 966144-2
Order 'conn sleeve tube end (2)18.5awg - 966144-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 966144-2-ND.
CONN SLEEVE TUBE END (2)15.5AWG - 966144-6
Order 'conn sleeve tube end (2)15.5awg - 966144-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 966144-6-ND.
CONN SLEEVE TUBE END 16-15.5AWG - 966903-2
Order 'conn sleeve tube end 16-15.5awg - 966903-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 966903-2-ND.
CONN SLEEVE TUBULAR END 10AWG - 2-966292-7
Order 'conn sleeve tubular end 10awg - 2-966292-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-966292-7-ND.
CONN SLEEVE TUBULAR END 13.5AWG - 966904-2
Order 'conn sleeve tubular end 13.5awg - 966904-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 966904-2-ND.
CONN SLEEVE TUBULAR END 7AWG RED - 2-966067-4
Order 'conn sleeve tubular end 7awg red - 2-966067-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-966067-4-ND.
CONN SLEEVE TUBULAR END 23AWG - 966066-1
Order 'conn sleeve tubular end 23awg - 966066-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 966066-1-ND.
CONN SLEEVE TUBULAR END 20AWG - 966067-1
Order 'conn sleeve tubular end 20awg - 966067-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 966067-1-ND.
CONN SLEEVE TUBULAR END 20AWG - 1241000-1
Order 'conn sleeve tubular end 20awg - 1241000-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1241000-1-ND.
CONN FERRULE SPLIT-RNG DB9/15/90 - 745508-6
Order 'conn ferrule split-rng db9/15/90 - 745508-6' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A2019-ND.
CONN D-SUB RCPT SAVER 15 POS - 211010-6
Order 'conn d-sub rcpt saver 15 pos - 211010-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 211010-6-ND.
CONN TUBE END SLEEVE 17AWG 10MM - 966902-2
Order 'conn tube end sleeve 17awg 10mm - 966902-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 966902-2-ND.
CONN HEADER 6POS KEY-X 15 GOLD - 6-179960-2
Order 'conn header 6pos key-x 15 gold - 6-179960-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 6-179960-2-ND.
TUBING CORRUGATED 34.5MM 25M GRY - 969790-6
Order 'tubing corrugated 34.5mm 25m gry - 969790-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 969790-6-ND.
TUBING CORRUGATED 34.5MM 50M BLK - 969793-6
Order 'tubing corrugated 34.5mm 50m blk - 969793-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 969793-6-ND.
Send this link via E-Mail
Help With This Screen