CONN TUBULAR END SLEEVE 8MM - 966067-4 - Connectors
| Digi-Key Part Number | 966067-4-ND |
64000 |
.03198 |
Extended Price
2046.72 |
| Manufacturer Part Number | 966067-4 | |||
| Description | CONN TUBULAR END SLEEVE 8MM | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 966067-4 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Gray |
| Length - Overall | 12.00mm |
| Length - Pin | 6.00mm |
| Size | 18 AWG (0.75mm²) |
| Style | DIN |
| Type | Single Wire, Insulated |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
966067 4 9660674 |
966067-4 Specification Sheet
CONN TUBULAR END SLEEVE 8MM - 966067-4 (966067-4-ND) - Connectors
Related parts Connectors:CONN TUBULAR END SLEEVE 8MM - 966067-4
Order 'conn tubular end sleeve 8mm - 966067-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 966067-4-ND.
CONN TUBULAR END SLEEVE 10MM - 966067-9
Order 'conn tubular end sleeve 10mm - 966067-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 966067-9-ND.
CONN TUBULAR END SLEEVE 14AWG - 1-966067-6
Order 'conn tubular end sleeve 14awg - 1-966067-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-966067-6-ND.
CONN TUBULAR END SLEEVE 10AWG - 2-966067-2
Order 'conn tubular end sleeve 10awg - 2-966067-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-966067-2-ND.
CONN TUBULAR END SLEEVE 18.5AWG - 1241001-1
Order 'conn tubular end sleeve 18.5awg - 1241001-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1241001-1-ND.
CONN TUBULAR END SLEEVE 17 AWG - 1241002-1
Order 'conn tubular end sleeve 17 awg - 1241002-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1241002-1-ND.
CONN TUBE END SLEEVE 17AWG 10MM - 966902-2
Order 'conn tube end sleeve 17awg 10mm - 966902-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 966902-2-ND.
CONN TUBULAR END SLVE 16-15.5AWG - 1241003-1
Order 'conn tubular end slve 16-15.5awg - 1241003-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1241003-1-ND.
CONN SLEEVE TUBULAR END 7AWG RED - 2-966067-4
Order 'conn sleeve tubular end 7awg red - 2-966067-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-966067-4-ND.
CONN SLEEVE TUBULAR END 20AWG - 966067-1
Order 'conn sleeve tubular end 20awg - 966067-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 966067-1-ND.
SLEEVE TUBULAR END 16 AWG - 1-966067-4
Order 'sleeve tubular end 16 awg - 1-966067-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-966067-4-ND.
CONN SLEEVE TUBULAR END 10AWG - 2-966292-7
Order 'conn sleeve tubular end 10awg - 2-966292-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-966292-7-ND.
CONN SLEEVE TUBULAR END 23AWG - 966066-1
Order 'conn sleeve tubular end 23awg - 966066-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 966066-1-ND.
CONN SLEEVE TUBULAR END 13.5AWG - 966904-2
Order 'conn sleeve tubular end 13.5awg - 966904-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 966904-2-ND.
CONN SLEEVE TUBULAR END 20AWG - 1241000-1
Order 'conn sleeve tubular end 20awg - 1241000-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1241000-1-ND.
Send this link via E-Mail
Help With This Screen