Keywords:





TERMINAL STRIP MINIATURE 6POS - 868 - Connectors

Digi-Key Part Number 868K-ND
Price Break
100
Unit Price
5.08500
Extended Price
508.50
Manufacturer Part Number868
DescriptionTERMINAL STRIP MINIATURE 6POS
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information868
VendorKeystone Electronics
CategoryConnectors
Board Size-
FeaturesMiniature Strip
Number of Rows1
Number of Positions 6
Material - BoardBakelite
Pitch0.250" (6.35mm)
Row Spacing-
Terminal TypeTerminal Lug, Single End
TypeTerminal Lug Strip
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 868
868
868K ND
868KND
868K

868 Specification Sheet

Image of TERMINAL STRIP MINIATURE 6POS - 868

TERMINAL STRIP MINIATURE 6POS - 868 (868K-ND) - Connectors

Related parts Connectors :
TERMINAL STRIP MINIATURE 6POS - 868
 Order 'terminal strip miniature 6pos - 868' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 868K-ND.
TERMINAL STRIP MINIATURE 6POS - 862
 Order 'terminal strip miniature 6pos - 862' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 862K-ND.
TERMINAL STRIP MINIATURE 6POS - 865
 Order 'terminal strip miniature 6pos - 865' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 865K-ND.
TERMINAL STRIP MINIATURE 6POS - 866
 Order 'terminal strip miniature 6pos - 866' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 866K-ND.
TERMINAL STRIP MINIATURE 6POS - 867
 Order 'terminal strip miniature 6pos - 867' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 867K-ND.
TERMINAL STRIP MINIATURE 1POS - 837
 Order 'terminal strip miniature 1pos - 837' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 837K-ND.
TERMINAL STRIP MINIATURE 1POS - 838
 Order 'terminal strip miniature 1pos - 838' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 838K-ND.
TERMINAL STRIP MINIATURE 1POS - 839
 Order 'terminal strip miniature 1pos - 839' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 839K-ND.
TERMINAL STRIP MINIATURE 2POS - 848
 Order 'terminal strip miniature 2pos - 848' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 848K-ND.
TERMINAL STRIP MINIATURE 3POS - 849
 Order 'terminal strip miniature 3pos - 849' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 849K-ND.
TERMINAL STRIP MINIATURE 3POS - 852
 Order 'terminal strip miniature 3pos - 852' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 852K-ND.
TERMINAL STRIP MINIATURE 3POS - 853
 Order 'terminal strip miniature 3pos - 853' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 853K-ND.
TERMINAL STRIP MINIATURE 4POS - 854
 Order 'terminal strip miniature 4pos - 854' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 854K-ND.
TERMINAL STRIP MINIATURE 3POS - 856
 Order 'terminal strip miniature 3pos - 856' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 856K-ND.
TERMINAL STRIP MINIATURE 3POS - 857
 Order 'terminal strip miniature 3pos - 857' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 857K-ND.

Send this link via E-Mail
Help With This Screen

TERMINAL STRIP MINIATURE 6POS - 868
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: TERMINAL STRIP MINIATURE 6POS - 867 Next: TERMINAL STRIP MODEL 154R - 923291-I
TERMINAL STRIP MINIATURE 6POS - 868