Keywords:





CABLE 26 COND FLAT .050" GRAY - 3709/26 300

Gray Flat Ribbon Cables, Wire Solid 28 AWG 300' (91.44m) 3M Flat Cable 3709/26 300

Digi-Key Part Number 3709/26 300-ND
Price Break
1
Unit Price
178.19000
Extended Price
178.19
Manufacturer Part Number3709/26 300
DescriptionCABLE 26 COND FLAT .050" GRAY
Quantity Available Non-Stock
All prices are in USD

Purchase Gray Flat Ribbon Cables, Wire Solid 28 AWG 300' (91.44m) 3M Flat Cable 3709/26 300
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gray Flat Ribbon Cables, Wire Solid 28 AWG 300' (91.44m) 3M Flat Cable 3709/26 300
Technical/Catalog Information3709/26 300
Vendor3M
CategoryCables, Wires
ColorGray
Wire Gauge 28 AWG
Length300' (91.44m)
Cable TypeFlat Cable
Pitch0.050" (1.27mm)
ShieldingUnshielded
Conductor StrandSolid
Number of Conductors26
Lead Free StatusVendor Undefined
RoHS StatusRoHS Compliant
Other Names 3709 26 300
370926 300

3709/26 300 Specification Sheet

Image of CABLE 26 COND FLAT .050" GRAY - 3709/26 300

CABLE 26 COND FLAT .050" GRAY - 3709/26 300 (3709/26 300-ND)

Related parts Gray Flat Ribbon Cables, Wire Solid 28 AWG 300' (91.44m) 3M Flat Cable 3709/26 300
CABLE 14 COND FLAT .050" GRAY - 3709/14 300
 Order 'cable 14 cond flat .050" gray - 3709/14 300' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3709/14 300-ND.
CABLE 16 COND FLAT .050" GRAY - 3709/16 300
 Order 'cable 16 cond flat .050" gray - 3709/16 300' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3709/16 300-ND.
CABLE 20 COND FLAT .05" GRAY - 3709/20 300
 Order 'cable 20 cond flat .05" gray - 3709/20 300' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3709/20 300-ND.
CABLE 34 COND FLAT .05" GRAY - 3709/34 300
 Order 'cable 34 cond flat .05" gray - 3709/34 300' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3709/34 300-ND.
CABLE 37 COND FLAT .05" GRAY - 3709/37 300
 Order 'cable 37 cond flat .05" gray - 3709/37 300' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3709/37 300-ND.
CABLE 40 COND FLAT .05" GRAY - 3709/40 300
 Order 'cable 40 cond flat .05" gray - 3709/40 300' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3709/40 300-ND.
CABLE 60 COND FLAT .05" GRAY - 3709/60 300
 Order 'cable 60 cond flat .05" gray - 3709/60 300' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3709/60 300-ND.
CABLE 64 COND FLAT .05" GRAY - 3709/64 300
 Order 'cable 64 cond flat .05" gray - 3709/64 300' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3709/64 300-ND.
CABLE 10 COND FLAT .050" GRAY - 3539/10 300
 Order 'cable 10 cond flat .050" gray - 3539/10 300' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3539/10 300-ND.
CABLE 16 COND FLAT .050" GRAY - 3539/16 300
 Order 'cable 16 cond flat .050" gray - 3539/16 300' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3539/16 300-ND.
CABLE 20 COND FLAT .050" GRAY - 3539/20 300
 Order 'cable 20 cond flat .050" gray - 3539/20 300' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3539/20 300-ND.
CABLE 40 COND FLAT .050" GRAY - 3539/40 300
 Order 'cable 40 cond flat .050" gray - 3539/40 300' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3539/40 300-ND.
CABLE 26 COND FLAT .050" GRAY - 3709/26 300
 Order 'cable 26 cond flat .050" gray - 3709/26 300' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3709/26 300-ND.
CABLE 20 COND FLAT .050" GRAY - 3539/26 300
 Order 'cable 20 cond flat .050" gray - 3539/26 300' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3539/26 300-ND.
CABLE 10 COND FLAT .050" GRAY - 3801/10 300
 Order 'cable 10 cond flat .050" gray - 3801/10 300' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3801/10 300-ND.

Options for Gray Flat Ribbon Cables, Wire Solid 28 AWG 300' (91.44m) 3M Flat Cable 3709/26 300
Send this link via E-Mail
Help With This Screen

CABLE 26 COND FLAT .050" GRAY - 3709/26 300
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CABLE 26 COND FLAT .050" 26AWG - 3758/26 275SF Next: CABLE 26 COND FLAT .050" GRAY - 3770/26 100
CABLE 26 COND FLAT .050" GRAY - 3709/26 300