Terminal Strip And Turret Board Connector Keystone Electronics Terminal Lug, Single End Standard Strip 813
TERMINAL STRIP STD 3 POS - 813 - Connectors
| Digi-Key Part Number | 813K-ND |
100 |
.51400 |
Extended Price
51.40 |
| Manufacturer Part Number | 813 | |||
| Description | TERMINAL STRIP STD 3 POS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 813 |
| Vendor | Keystone Electronics |
| Category | Connectors |
| Board Size | - |
| Features | Standard Strip |
| Number of Rows | 1 |
| Number of Positions | 3 |
| Material - Board | Bakelite |
| Pitch | 0.375" (9.53mm) |
| Row Spacing | - |
| Terminal Type | Terminal Lug, Single End |
| Type | Terminal Lug Strip |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
813 813 813K ND 813KND 813K |
813 Specification Sheet
TERMINAL STRIP STD 3 POS - 813 (813K-ND) - Connectors
Related parts Terminal Strip And Turret Board Connector Keystone Electronics Terminal Lug, Single End Standard Strip 813Terminal Strip And Turret Board Connector Keystone Electronics Terminal Lug, Single End Standard Strip 813
Order 'terminal strip std 3 pos - 813' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 813K-ND.
Terminal Strip And Turret Board Connector Keystone Electronics Terminal Lug, Single End Standard Strip 812
Order 'terminal strip std 3 pos - 812' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 812K-ND.
Terminal Strip And Turret Board Connector Keystone Electronics Terminal Lug, Single End Standard Strip 816
Order 'terminal strip std 3 pos - 816' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 816K-ND.
Terminal Strip And Turret Board Connector Keystone Electronics Terminal Lug, Single End Standard Strip 819
Order 'terminal strip std 3 pos - 819' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 819K-ND.
Terminal Strip And Turret Board Connector Keystone Electronics Terminal Lug, Dual End Standard Strip 834
Order 'terminal strip std 3 pos - 834' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 834K-ND.
Terminal Strip And Turret Board Connector Keystone Electronics Terminal Lug, Single End Standard Strip 800
Order 'terminal strip std 1 pos - 800' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 800K-ND.
Terminal Strip And Turret Board Connector Keystone Electronics Terminal Lug, Single End Standard Strip 801
Order 'terminal strip std 1 pos - 801' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 801K-ND.
Terminal Strip And Turret Board Connector Keystone Electronics Terminal Lug, Single End Standard Strip 802
Order 'terminal strip std 1 pos - 802' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 802K-ND.
Terminal Strip And Turret Board Connector Keystone Electronics Terminal Lug, Single End Standard Strip 803
Order 'terminal strip std 1 pos - 803' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 803KK-ND.
Terminal Strip And Turret Board Connector Keystone Electronics Terminal Lug, Single End Standard Strip 804
Order 'terminal strip std 1 pos - 804' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 804K-ND.
Terminal Strip And Turret Board Connector Keystone Electronics Terminal Lug, Single End Standard Strip 805
Order 'terminal strip std 1 pos - 805' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 805K-ND.
Terminal Strip And Turret Board Connector Keystone Electronics Terminal Lug, Single End Standard Strip 807
Order 'terminal strip std 2 pos - 807' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 807K-ND.
Terminal Strip And Turret Board Connector Keystone Electronics Terminal Lug, Single End Standard Strip 809
Order 'terminal strip std 2 pos - 809' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 809KK-ND.
Terminal Strip And Turret Board Connector Keystone Electronics Terminal Lug, Single End Standard Strip 811
Order 'terminal strip std 2 pos - 811' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 811K-ND.
Terminal Strip And Turret Board Connector Keystone Electronics Terminal Lug, Single End Standard Strip 814
Order 'terminal strip std 2 pos - 814' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 814K-ND.
Options for Terminal Strip And Turret Board Connector Keystone Electronics Terminal Lug, Single End Standard Strip 813
Send this link via E-Mail
Help With This Screen
