TERMINAL STRIP STD 2 POS - 811
Terminal Strip And Turret Board Connector Keystone Electronics Terminal Lug, Single End Standard Strip 811
| Digi-Key Part Number | 811K-ND |
100 |
.44200 |
Extended Price
44.20 |
| Manufacturer Part Number | 811 | |||
| Description | TERMINAL STRIP STD 2 POS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 811 |
| Vendor | Keystone Electronics |
| Category | Connectors |
| Board Size | - |
| Features | Standard Strip |
| Number of Rows | 1 |
| Number of Positions | 2 |
| Material - Board | Bakelite |
| Pitch | 0.375" (9.53mm) |
| Row Spacing | - |
| Terminal Type | Terminal Lug, Single End |
| Type | Terminal Lug Strip |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
811 811 811K ND 811KND 811K |
811 Specification Sheet
TERMINAL STRIP STD 2 POS - 811 (811K-ND)
Related parts Terminal Strip And Turret Board Connector Keystone Electronics Terminal Lug, Single End Standard Strip 811TERMINAL STRIP STD 2 POS - 811
Order 'terminal strip std 2 pos - 811' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 811K-ND.
TERMINAL STRIP STD 2 POS - 807
Order 'terminal strip std 2 pos - 807' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 807K-ND.
TERMINAL STRIP STD 2 POS - 809
Order 'terminal strip std 2 pos - 809' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 809KK-ND.
TERMINAL STRIP STD 2 POS - 814
Order 'terminal strip std 2 pos - 814' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 814K-ND.
TERMINAL STRIP STD 2 POS - 833
Order 'terminal strip std 2 pos - 833' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 833K-ND.
TERMINAL STRIP STD 2 POS - 808
Order 'terminal strip std 2 pos - 808' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 808K-ND.
TERMINAL STRIP STD 2 POS - 810
Order 'terminal strip std 2 pos - 810' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 810K-ND.
TERMINAL STRIP STD 1 POS - 800
Order 'terminal strip std 1 pos - 800' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 800K-ND.
TERMINAL STRIP STD 1 POS - 801
Order 'terminal strip std 1 pos - 801' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 801K-ND.
TERMINAL STRIP STD 1 POS - 802
Order 'terminal strip std 1 pos - 802' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 802K-ND.
TERMINAL STRIP STD 1 POS - 803
Order 'terminal strip std 1 pos - 803' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 803KK-ND.
TERMINAL STRIP STD 1 POS - 804
Order 'terminal strip std 1 pos - 804' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 804K-ND.
TERMINAL STRIP STD 1 POS - 805
Order 'terminal strip std 1 pos - 805' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 805K-ND.
TERMINAL STRIP STD 3 POS - 812
Order 'terminal strip std 3 pos - 812' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 812K-ND.
TERMINAL STRIP STD 3 POS - 813
Order 'terminal strip std 3 pos - 813' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 813K-ND.
Options for Terminal Strip And Turret Board Connector Keystone Electronics Terminal Lug, Single End Standard Strip 811
Send this link via E-Mail
Help With This Screen
