TERM PIN DISCONNECT AMPOWER - 53853-2
| Digi-Key Part Number | 53853-2-ND |
100 |
7.54500 |
Extended Price
754.50 |
| Manufacturer Part Number | 53853-2 | |||
| Description | TERM PIN DISCONNECT AMPOWER | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 53853-2 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Gauge/AWG | - |
| Terminal Type | Quick Connect, Female |
| Stud/Tab Size | - |
| Color | - |
| Packaging | Box |
| Features | - |
| Insulation | Non-Insulated |
| Names, Registered & Trademark Names | Ampower™ |
| Mounting Type | Free Hanging (In-Line) |
| Termination Style | Crimp |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
53853 2 538532 |
TERM PIN DISCONNECT AMPOWER - 53853-2 (53853-2-ND)
Related parts:TERM PIN DISCONNECT AMPOWER - 53853-2
Order 'term pin disconnect ampower - 53853-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 53853-2-ND.
TERM QUICK DISCONNECT 400MCM - 53434-2
Order 'term quick disconnect 400mcm - 53434-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 53434-2-ND.
CONN TERM PIN 22-26AWG 30GOLD - 1586316-2
Order 'conn term pin 22-26awg 30gold - 1586316-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30647-ND.
CONN TERM PIN 18-22AWG 30GOLD - 1586314-2
Order 'conn term pin 18-22awg 30gold - 1586314-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30651-ND.
CONN HDR 6POS A/PIN STR PCB - 103233-2
Order 'conn hdr 6pos a/pin str pcb - 103233-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 103233-2-ND.
METRIMATE PIN HEADER ASSY,24P - 206763-2
Order 'metrimate pin header assy,24p - 206763-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 206763-2-ND.
METRIMATE PIN HEADER ASSY,12P - 207120-2
Order 'metrimate pin header assy,12p - 207120-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 207120-2-ND.
METRIMATE PIN HEADER ASSY,9P - 207441-2
Order 'metrimate pin header assy,9p - 207441-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 207441-2-ND.
METRIMATE PIN HEADER ASSY,18P - 207444-2
Order 'metrimate pin header assy,18p - 207444-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 207444-2-ND.
TBC PLUS DOT PIN CNT 120P - 536880-2
Order 'tbc plus dot pin cnt 120p - 536880-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 536880-2-ND.
CONN COAXIAL TERM RG174 TIN CRMP - 226176-2
Order 'conn coaxial term rg174 tin crmp - 226176-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A24723CT-ND.
CONN COAXIAL TERM RG174 TIN CRMP - 226176-2
Order 'conn coaxial term rg174 tin crmp - 226176-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24723TR-ND.
TERM RING 4/0AWG #1/2 TIN PURPLE - 1527166-3
Order 'term ring 4/0awg #1/2 tin purple - 1527166-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1527166-3-ND.
CONN TERM RECT 16-22AWG PIDG - 2-327956-1
Order 'conn term rect 16-22awg pidg - 2-327956-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-327956-1-ND.
TERM RING TONGUE 20AWG PIDG - 2-328975-2
Order 'term ring tongue 20awg pidg - 2-328975-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-328975-2-ND.
Send this link via E-Mail
Help With This Screen