CONN EYELET CROWN CRIMP BRASS - 40629 - Connectors
| Digi-Key Part Number | 40629-ND |
40000 |
.03807 |
Extended Price
1522.80 |
| Manufacturer Part Number | 40629 | |||
| Description | CONN EYELET CROWN CRIMP BRASS | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 40629 |
| Vendor | AMP/Tyco Electronics |
| Category | Connectors |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
40629 40629 |
CONN EYELET CROWN CRIMP BRASS - 40629 (40629-ND) - Connectors
Related parts Connectors:CONN EYELET CROWN CRIMP BRASS - 40629
Order 'conn eyelet crown crimp brass - 40629' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 40629-ND.
CONN EYELET CROWN CRIMP - 40896
Order 'conn eyelet crown crimp - 40896' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 40896-ND.
CONN EYELET CROWN 18-14AWG CRIMP - 60238-2
Order 'conn eyelet crown 18-14awg crimp - 60238-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 60238-2-ND.
CONN EYELET CROWN 14-18AWG REEL - 60238-1
Order 'conn eyelet crown 14-18awg reel - 60238-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 60238-1-ND.
CONN PIN 22P CRIMP SNAP IN 50AU - 204873-4
Order 'conn pin 22p crimp snap in 50au - 204873-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 204873-4-ND.
CONN TERM MALE CRIMP SILVER - 4-1105150-1
Order 'conn term male crimp silver - 4-1105150-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 4-1105150-1-ND.
CONN TERM FEMALE CRIMP GOLD - 4-1105301-2
Order 'conn term female crimp gold - 4-1105301-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 4-1105301-2-ND.
CONN SOCKET CONTACT CRIMP - 5-1437720-7
Order 'conn socket contact crimp - 5-1437720-7' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 5-1437720-7-ND.
CONN CONT 15AU CRIMP TWIN LEAF - 583879-4
Order 'conn cont 15au crimp twin leaf - 583879-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 583879-4-ND.
CONN RCPT IDC CRIMP MOD IV - 87107-5
Order 'conn rcpt idc crimp mod iv - 87107-5' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 87107-5-ND.
CONN RCPT 8AWG CRIMP 15GOLD - 1318697-2
Order 'conn rcpt 8awg crimp 15gold - 1318697-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A29326-ND.
CONN RCPT 8AWG CRIMP 15GOLD - 1318696-2
Order 'conn rcpt 8awg crimp 15gold - 1318696-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A29326TR-ND.
CONN RCPT 8AWG CRIMP SILVER - 1318697-6
Order 'conn rcpt 8awg crimp silver - 1318697-6' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A29327-ND.
CONN RCPT 8AWG CRIMP SILVER - 1318696-6
Order 'conn rcpt 8awg crimp silver - 1318696-6' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A29327TR-ND.
CONN PIN 10AWG CRIMP GOLD - 211159-2
Order 'conn pin 10awg crimp gold - 211159-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A34794-ND.
Send this link via E-Mail
Help With This Screen