CIRCUIT PIN PRNTD .067"D .375" - 3609-2-07-00-00-00-08-0 (3609-207000000080-ND) - Connectors
Related parts Terminal And Splice Connector Mill Max 3609-2-07-00-00-00-08-0Gold Through Hole, Solder Pc Pin Connectors, Interconnect Mill-Max Manufacturing Corp. Wire Crimp 3609-2-07-15-00-00-08-0
Order 'circuit pin prntd .067"d .375" - 3609-2-07-15-00-00-08-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 3609-207150000080-ND.
Gold Through Hole, Solder Terminal - Pc Pin Connectors, Interconnect Mill-Max Manufacturing Corp. Wire Crimp 3609-2-07-21-00-00-08-0
Order 'circuit pin prntd .067"d .375" - 3609-2-07-21-00-00-08-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED90318-ND.
Ic And Transistor Socket Connector Mill Max Pin Contact 3118-2-00-00-00-00-08-0
Order 'circuit pin prntd .020"d .402" - 3118-2-00-00-00-00-08-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 3118-200000000080-ND.
Gold Ic And Transistor Socket Connector Mill Max Pin Contact 3118-2-00-34-00-00-08-0
Order 'circuit pin prntd .020"d .402" - 3118-2-00-34-00-00-08-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 3118-200340000080-ND.
Tin-Lead Ic And Transistor Socket Connector Mill Max Pin Contact 3119-2-00-01-00-00-08-0
Order 'circuit pin prntd .020"d .652" - 3119-2-00-01-00-00-08-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 3119-200010000080-ND.
Gold Ic And Transistor Socket Connector Mill Max Pin Contact 3119-2-00-21-00-00-08-0
Order 'circuit pin prntd .020"d .652" - 3119-2-00-21-00-00-08-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 3119-200210000080-ND.
Gold Ic And Transistor Socket Connector Mill Max Pin Contact 3119-2-00-34-00-00-08-0
Order 'circuit pin prntd .020"d .652" - 3119-2-00-34-00-00-08-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 3119-200340000080-ND.
Ic And Transistor Socket Connector Mill Max Pin Contact 3130-2-00-00-00-00-08-0
Order 'circuit pin prntd .179" .082"l - 3130-2-00-00-00-00-08-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 3130-200000000080-ND.
Tin-Lead Ic And Transistor Socket Connector Mill Max Pin Contact 3130-2-00-01-00-00-08-0
Order 'circuit pin prntd .179" .082"l - 3130-2-00-01-00-00-08-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 3130-200010000080-ND.
Gold Ic And Transistor Socket Connector Mill Max Pin Contact 3130-2-00-15-00-00-08-0
Order 'circuit pin prntd .179" .082"l - 3130-2-00-15-00-00-08-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 3130-200150000080-ND.
Tin-Lead Ic And Transistor Socket Connector Mill Max Pin Contact 3152-2-00-01-00-00-08-0
Order 'circuit pin prntd .094" .094"l - 3152-2-00-01-00-00-08-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 3152-200010000080-ND.
Gold Ic And Transistor Socket Connector Mill Max Pin Contact 3152-2-00-15-00-00-08-0
Order 'circuit pin prntd .094" .094"l - 3152-2-00-15-00-00-08-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 3152-200150000080-ND.
Gold Ic And Transistor Socket Connector Mill Max Pin Contact 3152-2-00-21-00-00-08-0
Order 'circuit pin prntd .094" .094"l - 3152-2-00-21-00-00-08-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 3152-200210000080-ND.
Gold Ic And Transistor Socket Connector Mill Max Pin Contact 3152-2-00-34-00-00-08-0
Order 'circuit pin prntd .094" .094"l - 3152-2-00-34-00-00-08-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 3152-200340000080-ND.
Ic And Transistor Socket Connector Mill Max Pin Contact 3153-2-00-00-00-00-08-0
Order 'circuit pin prntd .180" .082"l - 3153-2-00-00-00-00-08-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 3153-200000000080-ND.
Options for Terminal And Splice Connector Mill Max 3609-2-07-00-00-00-08-0
Send this link via E-Mail
Help With This Screen
