CIRCUIT PIN PRNTD .049"D .375" - 3601-2-07-15-00-00-08-0 (3601-207150000080-ND) - Connectors
Related parts Terminal And Splice Connector Mill Max 3601-2-07-15-00-00-08-0Terminal And Splice Connector Mill Max 3601-2-07-15-00-00-08-0
Order 'circuit pin prntd .049"d .375" - 3601-2-07-15-00-00-08-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 3601-207150000080-ND.
Tin-Lead Through Hole, Solder Pc Pin Connectors, Interconnect Mill-Max Manufacturing Corp. Wire Crimp 3601-2-07-01-00-00-08-0
Order 'circuit pin prntd .049"d .375" - 3601-2-07-01-00-00-08-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 3601-207010000080-ND.
Gold Through Hole, Solder Pc Pin Connectors, Interconnect Mill-Max Manufacturing Corp. Wire Crimp 3601-2-07-21-00-00-08-0
Order 'circuit pin prntd .049"d .375" - 3601-2-07-21-00-00-08-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED90314-ND.
Terminal And Splice Connector Mill Max 3601-2-07-34-00-00-08-0
Order 'circuit pin prntd .049"d .375" - 3601-2-07-34-00-00-08-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 3601-207340000080-ND.
Gold Through Hole, Solder Pc Pin Connectors, Interconnect Mill-Max Manufacturing Corp. Wire Crimp 3609-2-07-15-00-00-08-0
Order 'circuit pin prntd .067"d .375" - 3609-2-07-15-00-00-08-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 3609-207150000080-ND.
Terminal And Splice Connector Mill Max 3601-1-07-15-00-00-08-0
Order 'circuit pin prntd .049"d .200" - 3601-1-07-15-00-00-08-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 3601-107150000080-ND.
Terminal And Splice Connector Mill Max 3601-3-07-15-00-00-08-0
Order 'circuit pin prntd .049"d .500" - 3601-3-07-15-00-00-08-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 3601-307150000080-ND.
Terminal And Splice Connector Mill Max 3601-2-07-00-00-00-08-0
Order 'circuit pin prntd .049"d .375" - 3601-2-07-00-00-00-08-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 3601-207000000080-ND.
Gold Through Hole, Solder Pc Pin Connectors, Interconnect Mill-Max Manufacturing Corp. Wire Crimp 3601-3-07-21-00-00-08-0
Order 'circuit pin prntd .049"d .500" - 3601-3-07-21-00-00-08-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED90315-ND.
Gold Through Hole, Solder Terminal - Pc Pin Connectors, Interconnect Mill-Max Manufacturing Corp. Wire Crimp 3609-2-07-21-00-00-08-0
Order 'circuit pin prntd .067"d .375" - 3609-2-07-21-00-00-08-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED90318-ND.
Gold Through Hole, Solder Pc Pin Connectors, Interconnect Mill-Max Manufacturing Corp. Wire Crimp 3601-1-07-21-00-00-08-0
Order 'circuit pin prntd .049"d .200" - 3601-1-07-21-00-00-08-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED90313-ND.
Terminal And Splice Connector Mill Max 3601-1-07-01-00-00-08-0
Order 'circuit pin prntd .049"d .200" - 3601-1-07-01-00-00-08-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 3601-107010000080-ND.
Terminal And Splice Connector Mill Max 3601-1-07-34-00-00-08-0
Order 'circuit pin prntd .049"d .200" - 3601-1-07-34-00-00-08-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 3601-107340000080-ND.
Terminal And Splice Connector Mill Max 3601-3-07-01-00-00-08-0
Order 'circuit pin prntd .049"d .500" - 3601-3-07-01-00-00-08-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 3601-307010000080-ND.
Terminal And Splice Connector Mill Max 3601-3-07-34-00-00-08-0
Order 'circuit pin prntd .049"d .500" - 3601-3-07-34-00-00-08-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 3601-307340000080-ND.
Options for Terminal And Splice Connector Mill Max 3601-2-07-15-00-00-08-0
Send this link via E-Mail
Help With This Screen
