64 COND 300FT RND SHIELDED STAND - 3659/64 300SF
| Digi-Key Part Number | 3659/64 300SF-ND |
1 |
616.67000 |
Extended Price
616.67 |
| Manufacturer Part Number | 3659/64 300SF | |||
| Description | 64 COND 300FT RND SHIELDED STAND | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3659/64 300SF |
| Vendor | 3M |
| Category | Cable, Wire |
| Conductors | 64 |
| Color | Gray |
| Gauge/AWG | 28 AWG |
| Length | 300' (7620mm) |
| Features | Flat Cable, Shielded, Round Jacket |
| Pitch | 0.050" (1.27mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3659 64 300SF 365964 300SF |
3659/64 300SF Specification Sheet
64 COND 300FT RND SHIELDED STAND - 3659/64 300SF (3659/64 300SF-ND)
Related parts:64 COND 300FT RND SHIELDED STAND - 3659/64 300SF
Order '64 cond 300ft rnd shielded stand - 3659/64 300SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3659/64 300SF-ND.
CABLE 64 COND 100FT RND SHIELDED - 3659/64 100SF
Order 'cable 64 cond 100ft rnd shielded - 3659/64 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MC64R-100-ND.
CABLE 50 COND 100FT RND SHIELDED - 3659/50 100SF
Order 'cable 50 cond 100ft rnd shielded - 3659/50 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MC50R-100-ND.
CABLE 60 COND 100FT RND SHIELDED - 3659/60 100SF
Order 'cable 60 cond 100ft rnd shielded - 3659/60 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MC60R-100-ND.
CABLE 64 COND RND RIBBON SHIELD - 3659/64 100
Order 'cable 64 cond rnd ribbon shield - 3659/64 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3659/64 100-ND.
CABLE 64 COND RND RIBBON SHIELD - 3659/64 300
Order 'cable 64 cond rnd ribbon shield - 3659/64 300' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3659/64 300-ND.
CABLE 9 COND RND RIBBON SHIELD - 3659/09 300SF
Order 'cable 9 cond rnd ribbon shield - 3659/09 300SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3659/09 300SF-ND.
CABLE 10 COND RND RIBBON SHIELD - 3659/10 300SF
Order 'cable 10 cond rnd ribbon shield - 3659/10 300SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3659/10 300SF-ND.
CABLE 14 COND RND RIBBON SHIELD - 3659/14 300SF
Order 'cable 14 cond rnd ribbon shield - 3659/14 300SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3659/14 300SF-ND.
CABLE 15 COND RND RIBBON SHIELD - 3659/15 300SF
Order 'cable 15 cond rnd ribbon shield - 3659/15 300SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3659/15 300SF-ND.
CABLE 16 COND RND RIBBON SHIELD - 3659/16 300SF
Order 'cable 16 cond rnd ribbon shield - 3659/16 300SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3659/16 300SF-ND.
CABLE 20 COND RND RIBBON SHIELD - 3659/20 300SF
Order 'cable 20 cond rnd ribbon shield - 3659/20 300SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3659/20 300SF-ND.
CABLE 24 COND RND RIBBON SHIELD - 3659/24 300SF
Order 'cable 24 cond rnd ribbon shield - 3659/24 300SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3659/24 300SF-ND.
CABLE 26 COND RND RIBBON SHIELD - 3659/26 300SF
Order 'cable 26 cond rnd ribbon shield - 3659/26 300SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3659/26 300SF-ND.
CABLE 34 COND RND RIBBON SHIELD - 3659/34 300SF
Order 'cable 34 cond rnd ribbon shield - 3659/34 300SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3659/34 300SF-ND.
Send this link via E-Mail
Help With This Screen