CIRCUIT PIN PRNTD .035" .249" - 3139-0-00-15-00-00-08-0 (3139-000150000080-ND)
Related parts Terminal And Splice Connector Mill Max 3139-0-00-15-00-00-08-0Gold Through Hole, Solder Pc Pin Connectors, Interconnect Mill-Max Manufacturing Corp. Wire Crimp 3139-0-00-21-00-00-08-0
Order 'circuit pin prntd .035" .249" - 3139-0-00-21-00-00-08-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED90336-ND.
Terminal And Splice Connector Mill Max 3139-0-00-00-00-00-08-0
Order 'circuit pin prntd .035" .249" - 3139-0-00-00-00-00-08-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 3139-000000000080-ND.
Terminal And Splice Connector Mill Max 3139-0-00-01-00-00-08-0
Order 'circuit pin prntd .035" .249" - 3139-0-00-01-00-00-08-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 3139-000010000080-ND.
Terminal And Splice Connector Mill Max 3139-0-00-15-00-00-08-0
Order 'circuit pin prntd .035" .249" - 3139-0-00-15-00-00-08-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 3139-000150000080-ND.
Terminal And Splice Connector Mill Max 3139-0-00-34-00-00-08-0
Order 'circuit pin prntd .035" .249" - 3139-0-00-34-00-00-08-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 3139-000340000080-ND.
Gold Ic And Transistor Socket Connector Mill Max Pin Contact 3121-1-00-15-00-00-08-0
Order 'circuit pin prntd .157" .061" - 3121-1-00-15-00-00-08-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 3121-100150000080-ND.
Gold Ic And Transistor Socket Connector Mill Max Pin Contact 3121-2-00-15-00-00-08-0
Order 'circuit pin prntd .157" .075" - 3121-2-00-15-00-00-08-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 3121-200150000080-ND.
Gold Ic And Transistor Socket Connector Mill Max Pin Contact 3122-1-00-15-00-00-08-0
Order 'circuit pin prntd .280" .051" - 3122-1-00-15-00-00-08-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 3122-100150000080-ND.
Gold Ic And Transistor Socket Connector Mill Max Pin Contact 3123-2-00-15-00-00-08-0
Order 'circuit pin prntd .580" .082" - 3123-2-00-15-00-00-08-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 3123-200150000080-ND.
Gold Ic And Transistor Socket Connector Mill Max Pin Contact 3124-1-00-15-00-00-08-0
Order 'circuit pin prntd .880" .051" - 3124-1-00-15-00-00-08-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 3124-100150000080-ND.
Gold Ic And Transistor Socket Connector Mill Max Pin Contact 3124-2-00-15-00-00-08-0
Order 'circuit pin prntd .880" .082" - 3124-2-00-15-00-00-08-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 3124-200150000080-ND.
Gold Ic And Transistor Socket Connector Mill Max Pin Contact 3125-1-00-15-00-00-08-0
Order 'circuit pin prntd .170" .051" - 3125-1-00-15-00-00-08-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 3125-100150000080-ND.
Gold Ic And Transistor Socket Connector Mill Max Pin Contact 3125-2-00-15-00-00-08-0
Order 'circuit pin prntd .170" .082" - 3125-2-00-15-00-00-08-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 3125-200150000080-ND.
Gold Ic And Transistor Socket Connector Mill Max Pin Contact 3125-3-00-15-00-00-08-0
Order 'circuit pin prntd .170" .113" - 3125-3-00-15-00-00-08-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 3125-300150000080-ND.
Gold Ic And Transistor Socket Connector Mill Max Pin Contact 3126-1-00-15-00-00-08-0
Order 'circuit pin prntd .420" .051" - 3126-1-00-15-00-00-08-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 3126-100150000080-ND.
Options for Terminal And Splice Connector Mill Max 3139-0-00-15-00-00-08-0
Send this link via E-Mail
Help With This Screen
