TERM TURRET FORK DUAL .109" L - 1557-2 - Connectors
| Digi-Key Part Number | 1557-2K-ND |
100 |
.79000 |
Extended Price
79.00 |
| Manufacturer Part Number | 1557-2 | |||
| Description | TERM TURRET FORK DUAL .109" L | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1557-2 |
| Vendor | Keystone Electronics Corp. |
| Category | Connectors |
| Contact Type | Slotted Head Socket |
| Diameter | 3.8100 mm [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1557 2 15572 1557 2K ND 15572KND 1557-2K |
1557-2 Specification Sheet
TERM TURRET FORK DUAL .109" L - 1557-2 (1557-2K-ND) - Connectors
Related parts Connectors:TERM TURRET FORK DUAL .109" L - 1557-2
Order 'term turret fork dual .109" l - 1557-2' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 1557-2K-ND.
TERM TURRET FORK DUAL .141" L - 1557-3
Order 'term turret fork dual .141" l - 1557-3' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 1557-3K-ND.
ERM TURRET FORK DUAL .172" L - 1557-4
Order 'erm turret fork dual .172" l - 1557-4' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 1557-4K-ND.
TERMINAL TURRET DUAL .109" L - 1527-2
Order 'terminal turret dual .109" l - 1527-2' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 1527-2K-ND.
TERMINAL TURRET FORK TYPE .082"L - 1515-2
Order 'terminal turret fork type .082"l - 1515-2' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 1515-2K-ND.
TERMINAL TURRET FORK TYPE .082"L - 1592-2
Order 'terminal turret fork type .082"l - 1592-2' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 1592-2K-ND.
TERMINAL TURRET FORK .109" L - 1510-2
Order 'terminal turret fork .109" l - 1510-2' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 1510-2K-ND.
TERMINAL TURRET FORK .109" L - 1511-2
Order 'terminal turret fork .109" l - 1511-2' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 1511-2K-ND.
TERM FORK TYPE DUAL .084" L - 1526-2
Order 'term fork type dual .084" l - 1526-2' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 1526-2K-ND.
TERM FORK TYPE DUAL .084" L - 1533-2
Order 'term fork type dual .084" l - 1533-2' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 1533-2K-ND.
TERMINAL DOUBLE TURRET .109" L - 1509-2
Order 'terminal double turret .109" l - 1509-2' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 1509-2K-ND.
TERMINAL TURRET DOUBLE .109" L - 1514-2
Order 'terminal turret double .109" l - 1514-2' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 1514-2K-ND.
TERMINAL TURRET HOLLOW .109" L - 1519-2
Order 'terminal turret hollow .109" l - 1519-2' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 1519-2K-ND.
TERMINAL TURRET SINGLE .109" L - 1520-2
Order 'terminal turret single .109" l - 1520-2' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 1520-2K-ND.
TERMINAL TURRET FORK TYPE.109"L - 1525-2
Order 'terminal turret fork type.109"l - 1525-2' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 1525-2K-ND.
Send this link via E-Mail
Help With This Screen