Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 300' (91.44m) 3M Flat Cable, Round Jacket 3659/25 300
CABLE 25 COND RND RIBBON SHIELD - 3659/25 300 - Cables, Wires
| Digi-Key Part Number | 3659/25 300-ND |
1 |
336.45000 |
Extended Price
336.45 |
| Manufacturer Part Number | 3659/25 300 | |||
| Description | CABLE 25 COND RND RIBBON SHIELD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3659/25 300 |
| Vendor | 3M |
| Category | Cables, Wires |
| Color | Gray |
| Wire Gauge | 28 AWG |
| Length | 300' (91.44m) |
| Cable Type | Flat Cable, Round Jacket |
| Pitch | 0.050" (1.27mm) |
| Shielding | Shielded |
| Conductor Strand | 7 Strands / 36 AWG |
| Number of Conductors | 25 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3659 25 300 365925 300 |
3659/25 300 Specification Sheet
CABLE 25 COND RND RIBBON SHIELD - 3659/25 300 (3659/25 300-ND) - Cables, Wires
Related parts Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 300' (91.44m) 3M Flat Cable, Round Jacket 3659/25 300Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 300' (91.44m) 3M Flat Cable, Round Jacket 3659/10 300
Order 'cable 10 cond rnd ribbon shield - 3659/10 300' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3659/10 300-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 300' (91.44m) 3M Flat Cable, Round Jacket 3659/14 300
Order 'cable 14 cond rnd ribbon shield - 3659/14 300' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3659/14 300-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 300' (91.44m) 3M Flat Cable, Round Jacket 3659/15 300
Order 'cable 15 cond rnd ribbon shield - 3659/15 300' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3659/15 300-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 300' (91.44m) 3M Flat Cable, Round Jacket 3659/16 300
Order 'cable 16 cond rnd ribbon shield - 3659/16 300' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3659/16 300-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 300' (91.44m) 3M Flat Cable, Round Jacket 3659/20 300
Order 'cable 20 cond rnd ribbon shield - 3659/20 300' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3659/20 300-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 300' (91.44m) 3M Flat Cable, Round Jacket 3659/24 300
Order 'cable 24 cond rnd ribbon shield - 3659/24 300' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3659/24 300-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 300' (91.44m) 3M Flat Cable, Round Jacket 3659/26 300
Order 'cable 26 cond rnd ribbon shield - 3659/26 300' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3659/26 300-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 300' (91.44m) 3M Flat Cable, Round Jacket 3659/34 300
Order 'cable 34 cond rnd ribbon shield - 3659/34 300' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3659/34 300-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 300' (91.44m) 3M Flat Cable, Round Jacket 3659/36 300
Order 'cable 36 cond rnd ribbon shield - 3659/36 300' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3659/36 300-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 300' (91.44m) 3M Flat Cable, Round Jacket 3659/37 300
Order 'cable 37 cond rnd ribbon shield - 3659/37 300' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3659/37 300-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 300' (91.44m) 3M Flat Cable, Round Jacket 3659/40 300
Order 'cable 40 cond rnd ribbon shield - 3659/40 300' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3659/40 300-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 300' (91.44m) 3M Flat Cable, Round Jacket 3659/50 300
Order 'cable 50 cond rnd ribbon shield - 3659/50 300' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3659/50 300-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 300' (91.44m) 3M Flat Cable, Round Jacket 3659/64 300
Order 'cable 64 cond rnd ribbon shield - 3659/64 300' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3659/64 300-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 300' (91.44m) 3M Flat Cable, Round Jacket 3659/25 300
Order 'cable 25 cond rnd ribbon shield - 3659/25 300' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3659/25 300-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 300' (91.44m) 3M Flat Cable, Round Jacket 3659/25 300SF
Order 'cable 25 cond rnd ribbon shield - 3659/25 300SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3659/25 300SF-ND.
Options for Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 300' (91.44m) 3M Flat Cable, Round Jacket 3659/25 300
Send this link via E-Mail
Help With This Screen
