Keywords:





CABLE 25 COND RND RIBBON SHIELD - 3659/25 100

Digi-Key Part Number 3659/25 100-ND
Price Break
3
Unit Price
115.53000
Extended Price
346.59
Manufacturer Part Number3659/25 100
DescriptionCABLE 25 COND RND RIBBON SHIELD
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information3659/25 100
Vendor3M
CategoryCables, Wires
ColorGray
Wire Gauge 28 AWG
Length100' (30.5m)
Cable TypeFlat Cable, Round Jacket
Pitch0.050" (1.27mm)
ShieldingShielded
Conductor Strand7 Strands / 36 AWG
Number of Conductors25
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 3659 25 100
365925 100

3659/25 100 Specification Sheet

Image of CABLE 25 COND RND RIBBON SHIELD - 3659/25 100

CABLE 25 COND RND RIBBON SHIELD - 3659/25 100 (3659/25 100-ND)

Related parts :
CABLE 14 COND RND RIBBON SHIELD - 3659/14 100
 Order 'cable 14 cond rnd ribbon shield - 3659/14 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3659/14 100-ND.
CABLE 15 COND RND RIBBON SHIELD - 3659/15 100
 Order 'cable 15 cond rnd ribbon shield - 3659/15 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3659/15 100-ND.
CABLE 16 COND RND RIBBON SHIELD - 3659/16 100
 Order 'cable 16 cond rnd ribbon shield - 3659/16 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3659/16 100-ND.
CABLE 20 COND RND RIBBON SHIELD - 3659/20 100
 Order 'cable 20 cond rnd ribbon shield - 3659/20 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3659/20 100-ND.
CABLE 24 COND RND RIBBON SHIELD - 3659/24 100
 Order 'cable 24 cond rnd ribbon shield - 3659/24 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3659/24 100-ND.
CABLE 26 COND RND RIBBON SHIELD - 3659/26 100
 Order 'cable 26 cond rnd ribbon shield - 3659/26 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3659/26 100-ND.
CABLE 34 COND RND RIBBON SHIELD - 3659/34 100
 Order 'cable 34 cond rnd ribbon shield - 3659/34 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3659/34 100-ND.
CABLE 36 COND RND RIBBON SHIELD - 3659/36 100
 Order 'cable 36 cond rnd ribbon shield - 3659/36 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3659/36 100-ND.
CABLE 37 COND RND RIBBON SHIELD - 3659/37 100
 Order 'cable 37 cond rnd ribbon shield - 3659/37 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3659/37 100-ND.
CABLE 40 COND RND RIBBON SHIELD - 3659/40 100
 Order 'cable 40 cond rnd ribbon shield - 3659/40 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3659/40 100-ND.
CABLE 50 COND RND RIBBON SHIELD - 3659/50 100
 Order 'cable 50 cond rnd ribbon shield - 3659/50 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3659/50 100-ND.
CABLE 60 COND RND RIBBON SHIELD - 3659/60 100
 Order 'cable 60 cond rnd ribbon shield - 3659/60 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3659/60 100-ND.
CABLE 64 COND RND RIBBON SHIELD - 3659/64 100
 Order 'cable 64 cond rnd ribbon shield - 3659/64 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3659/64 100-ND.
CABLE 25 COND RND RIBBON SHIELD - 3659/25 100
 Order 'cable 25 cond rnd ribbon shield - 3659/25 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3659/25 100-ND.
CABLE 25 COND RND RIBBON SHIELD - 3659/25 300
 Order 'cable 25 cond rnd ribbon shield - 3659/25 300' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3659/25 300-ND.

Send this link via E-Mail
Help With This Screen

CABLE 25 COND RND RIBBON SHIELD - 3659/25 100
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CABLE 25 COND RIBBON WHT 5FT - 2010/25 100SF Next: CABLE 25 COND RND RIBBON SHIELD - 3659/25 300
CABLE 25 COND RND RIBBON SHIELD - 3659/25 100