BOARD TERMINAL SGL TURRET 33POS - 15105 - Connectors
Terminal Strip And Turret Board Connector Keystone Electronics Turret, Single End, Double Turret Standard Strip 15105
| Digi-Key Part Number | 15105K-ND |
1 |
11.93000 |
Extended Price
11.93 |
| Manufacturer Part Number | 15105 | |||
| Description | BOARD TERMINAL SGL TURRET 33POS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 15105 |
| Vendor | Keystone Electronics |
| Category | Connectors |
| Board Size | 13.125" L x 0.500" W x 0.093" H (333.40mm x 12.70mm x 2.36mm) |
| Features | Standard Strip |
| Number of Rows | 1 |
| Number of Positions | 33 |
| Material - Board | PBE |
| Pitch | 0.375" (9.53mm) |
| Row Spacing | - |
| Terminal Type | Turret, Single End, Double Turret |
| Type | Turret Board |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
15105 15105 15105K ND 15105KND 15105K |
15105 Specification Sheet
BOARD TERMINAL SGL TURRET 33POS - 15105 (15105K-ND) - Connectors
Related parts Terminal Strip And Turret Board Connector Keystone Electronics Turret, Single End, Double Turret Standard Strip 15105BOARD TERMINAL SGL TURRET 33POS - 15105
Order 'board terminal sgl turret 33pos - 15105' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 15105K-ND.
BOARD TERMINAL SGL TURRET 5POS - 15101
Order 'board terminal sgl turret 5pos - 15101' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 15101K-ND.
BOARD TERMINAL SGL TURRET 12POS - 15102
Order 'board terminal sgl turret 12pos - 15102' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 15102K-ND.
BOARD TERMINAL SGL TURRET 19POS - 15103
Order 'board terminal sgl turret 19pos - 15103' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 15103K-ND.
BOARD TERMINAL SGL TURRET 26POS - 15104
Order 'board terminal sgl turret 26pos - 15104' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 15104K-ND.
BOARD TERMINAL DBL TURRET 33POS - 15110
Order 'board terminal dbl turret 33pos - 15110' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 15110K-ND.
BOARD TERMINAL DBL TURRET 33POS - 15115
Order 'board terminal dbl turret 33pos - 15115' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 15115K-ND.
BOARD TERMINAL DBL TURRET 33POS - 15120
Order 'board terminal dbl turret 33pos - 15120' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 15120K-ND.
BOARD TERMINAL DBL TURRET 33POS - 15125
Order 'board terminal dbl turret 33pos - 15125' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 15125K-ND.
BOARD TERM SGL TURRET 33POS - 15305
Order 'board term sgl turret 33pos - 15305' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 15305K-ND.
BOARD TERMINAL MINI TURRET 25POS - 15021
Order 'board terminal mini turret 25pos - 15021' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 15021K-ND.
BOARD TERMINAL MINI TURRET 25POS - 15023
Order 'board terminal mini turret 25pos - 15023' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 15023K-ND.
BOARD TERMINAL MINI TURRET 50POS - 15024
Order 'board terminal mini turret 50pos - 15024' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 15024K-ND.
BOARD TERMINAL MINI TURRET 25POS - 15025
Order 'board terminal mini turret 25pos - 15025' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 15025K-ND.
BOARD TERMINAL MINI TURRET 50POS - 15026
Order 'board terminal mini turret 50pos - 15026' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 15026K-ND.
Options for Terminal Strip And Turret Board Connector Keystone Electronics Turret, Single End, Double Turret Standard Strip 15105
Send this link via E-Mail
Help With This Screen
