BOLT SPADE 6/32 THREAD STEEL - 1259 - Hardware, Fasteners, Accessories
| Digi-Key Part Number | 1259K-ND |
100 |
.53100 |
Extended Price
53.10 |
| Manufacturer Part Number | 1259 | |||
| Description | BOLT SPADE 6/32 THREAD STEEL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1259 |
| Vendor | Keystone Electronics |
| Category | Hardware, Fasteners, Accessories |
| Head Height | 0.406" (10.32mm) |
| Length - Below Head | 0.375" (9.53mm) 3/8" |
| Material | Steel |
| Plating | Zinc |
| Screw Head Type | Spade |
| Thread Size | 6-32 |
| Type | Bolt |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1259 1259 1259K ND 1259KND 1259K |
1259 Specification Sheet
BOLT SPADE 6/32 THREAD STEEL - 1259 (1259K-ND) - Hardware, Fasteners, Accessories
Related parts Hardware, Fasteners, Accessories:BOLT SPADE 6/32 THREAD STEEL - 1259
Order 'bolt spade 6/32 thread steel - 1259' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1259K-ND.
BOLT SPADE 8/32 THREAD STEEL - 1260
Order 'bolt spade 8/32 thread steel - 1260' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1260K-ND.
STANDOFF HINGED F/F 6-32 THREAD - 331
Order 'standoff hinged f/f 6-32 thread - 331' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 331K-ND.
STANDOFF M/F HINGED 6-32 THREAD - 335
Order 'standoff m/f hinged 6-32 thread - 335' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 335K-ND.
STANDOFF M/F HINGED 6-32 THREAD - 336
Order 'standoff m/f hinged 6-32 thread - 336' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 336K-ND.
STANDOFF F-F HINGED 6-32 THREAD - 353
Order 'standoff f-f hinged 6-32 thread - 353' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 353K-ND.
STANDOFF F-F HINGED 6-32 THREAD - 354
Order 'standoff f-f hinged 6-32 thread - 354' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 354K-ND.
STANDOFF M/M HINGED 6-32 THREAD - 358
Order 'standoff m/m hinged 6-32 thread - 358' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 358K-ND.
KIT 6-32 THREADED STANDOFF 400PC - STR-632
Order 'kit 6-32 threaded standoff 400pc - STR-632' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number STR-632K-ND.
STANDOFF HEX 6-32 THREAD ALUM - NC121366A
Order 'standoff hex 6-32 thread alum - NC121366A' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number NC121366A-ND.
STANDOFF HEX 6-32 1.0"L S. STEEL - 1922D
Order 'standoff hex 6-32 1.0"l s. steel - 1922D' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1922DK-ND.
STANDOFF HEX 6-32 1.5"L S. STEEL - 1922E
Order 'standoff hex 6-32 1.5"l s. steel - 1922E' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1922EK-ND.
STANDOFF HEX 6-32 .25"L S. STEEL - 1922
Order 'standoff hex 6-32 .25"l s. steel - 1922' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1922K-ND.
SCREW PAN HEAD 6-32 THREAD 1.87" - 9333
Order 'screw pan head 6-32 thread 1.87" - 9333' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 9333-ND.
SCREW BINDING HEAD 6-32 THREAD - 9433
Order 'screw binding head 6-32 thread - 9433' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 9433-ND.
Send this link via E-Mail
Help With This Screen
