CABLE 10 COND RND RIBBON SHIELD - 3659/10 300 - Cable, Wire
| Digi-Key Part Number | 3659/10 300-ND |
1 |
250.14000 |
Extended Price
250.14 |
| Manufacturer Part Number | 3659/10 300 | |||
| Description | CABLE 10 COND RND RIBBON SHIELD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3659/10 300 |
| Vendor | 3M |
| Category | Cable, Wire |
| Conductors | 10 |
| Color | Gray |
| Gauge/AWG | 28 AWG |
| Length | 300' (7620mm) |
| Features | Flat Cable, Shielded, Round Jacket |
| Pitch | 0.050" (1.27mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3659 10 300 365910 300 |
3659/10 300 Specification Sheet
CABLE 10 COND RND RIBBON SHIELD - 3659/10 300 (3659/10 300-ND) - Cable, Wire
Related parts Cable, Wire :CABLE 10 COND RND RIBBON SHIELD - 3659/10 300
Order 'cable 10 cond rnd ribbon shield - 3659/10 300' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3659/10 300-ND.
CABLE 10 COND RND RIBBON SHIELD - 3659/10 300SF
Order 'cable 10 cond rnd ribbon shield - 3659/10 300SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3659/10 300SF-ND.
CABLE 9 COND RND RIBBON SHIELD - 3659/09 300
Order 'cable 9 cond rnd ribbon shield - 3659/09 300' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3659/09 300-ND.
CABLE 14 COND RND RIBBON SHIELD - 3659/14 300
Order 'cable 14 cond rnd ribbon shield - 3659/14 300' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3659/14 300-ND.
CABLE 15 COND RND RIBBON SHIELD - 3659/15 300
Order 'cable 15 cond rnd ribbon shield - 3659/15 300' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3659/15 300-ND.
CABLE 16 COND RND RIBBON SHIELD - 3659/16 300
Order 'cable 16 cond rnd ribbon shield - 3659/16 300' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3659/16 300-ND.
CABLE 20 COND RND RIBBON SHIELD - 3659/20 300
Order 'cable 20 cond rnd ribbon shield - 3659/20 300' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3659/20 300-ND.
CABLE 24 COND RND RIBBON SHIELD - 3659/24 300
Order 'cable 24 cond rnd ribbon shield - 3659/24 300' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3659/24 300-ND.
CABLE 25 COND RND RIBBON SHIELD - 3659/25 300
Order 'cable 25 cond rnd ribbon shield - 3659/25 300' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3659/25 300-ND.
CABLE 26 COND RND RIBBON SHIELD - 3659/26 300
Order 'cable 26 cond rnd ribbon shield - 3659/26 300' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3659/26 300-ND.
CABLE 34 COND RND RIBBON SHIELD - 3659/34 300
Order 'cable 34 cond rnd ribbon shield - 3659/34 300' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3659/34 300-ND.
CABLE 36 COND RND RIBBON SHIELD - 3659/36 300
Order 'cable 36 cond rnd ribbon shield - 3659/36 300' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3659/36 300-ND.
CABLE 37 COND RND RIBBON SHIELD - 3659/37 300
Order 'cable 37 cond rnd ribbon shield - 3659/37 300' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3659/37 300-ND.
CABLE 40 COND RND RIBBON SHIELD - 3659/40 300
Order 'cable 40 cond rnd ribbon shield - 3659/40 300' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3659/40 300-ND.
CABLE 50 COND RND RIBBON SHIELD - 3659/50 300
Order 'cable 50 cond rnd ribbon shield - 3659/50 300' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3659/50 300-ND.
Send this link via E-Mail
Help With This Screen