SLEEVE INSUL .250 "STRAIGHT - OS-250
| Digi-Key Part Number | OS-250-ND |
5000 |
.14618 |
Extended Price
730.90 |
| Manufacturer Part Number | OS-250 | |||
| Description | SLEEVE INSUL .250 "STRAIGHT | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | OS-250 |
| Vendor | Richco Plastic Co |
| Category | Hardware, Fasteners, Accessories |
| For Use With/Related Products | Quick Disconnect, .250" |
| Material | Nylon |
| Color | Natural |
| Features | - |
| Shape | Rectangular |
| Type | Sleeve Insulator |
| Height | 0.378" (9.6mm) |
| Length | 1.043" (26.5mm) |
| Width | 0.197" (5.0mm) |
| Series | OS |
| Diameter - Inside | - |
| Diameter - Outside | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
OS 250 OS250 |
OS-250 Specification Sheet
SLEEVE INSUL .250 "STRAIGHT - OS-250 (OS-250-ND)
Related parts :SLEEVE INSUL .110" STRAIGHT - OS-110
Order 'sleeve insul .110" straight - OS-110' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number OS-110-ND.
SLEEVE INSUL .187" STRAIGHT - OS-187
Order 'sleeve insul .187" straight - OS-187' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number OS-187-ND.
SLEEVE INSUL .205" STRAIGHT - OS-205
Order 'sleeve insul .205" straight - OS-205' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number OS-205-ND.
SLEEVE INSUL .250 "STRAIGHT - OS-250
Order 'sleeve insul .250 "straight - OS-250' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number OS-250-ND.
SLEEVE INSUL STRAIGHT 250" FLAG - OF-250
Order 'sleeve insul straight 250" flag - OF-250' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number OF-250-ND.
SLEEVE INSUL STRAIGHT 187" FLAG - OF-187
Order 'sleeve insul straight 187" flag - OF-187' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number OF-187-ND.
INSULATOR #2 X .250" - MNI #2-16
Order 'insulator #2 x .250" - MNI #2-16' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RP335-ND.
INSULATOR 1/4 X .250" - MNI1/4-16
Order 'insulator 1/4 x .250" - MNI1/4-16' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RP381-ND.
INSULATOR 5/16 X .250" - MNI5/16-16
Order 'insulator 5/16 x .250" - MNI5/16-16' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RP389-ND.
INSULATING SLEEVE BLUE - 215040
Order 'insulating sleeve blue - 215040' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number 215040-ND.
INSUL SLEEVE BLUE 26-.042/.073 - 224222
Order 'insul sleeve blue 26-.042/.073 - 224222' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number 224222-ND.
INSUL SLEEVE BLUE 22-.058/.073 - 224225
Order 'insul sleeve blue 22-.058/.073 - 224225' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number 224225-ND.
INSUL SLEEVE BLUE 20-.058/.091 - 224228
Order 'insul sleeve blue 20-.058/.091 - 224228' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number 224228-ND.
INSUL SLEEVE BLUE 20-.080/.113 - 224230
Order 'insul sleeve blue 20-.080/.113 - 224230' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number 224230-ND.
INSUL SLEEVE BLUE 18-.091/.125 - 224232
Order 'insul sleeve blue 18-.091/.125 - 224232' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number 224232-ND.
Send this link via E-Mail
Help With This Screen