Free Hanging (In-Line), Right Angle Terminal - Housings, Boot Connectors, Interconnect Tyco Electronics Free Hanging (In-Line), Right Angle 1-480487-2
CONN RECPT FLG HOUSING NATURAL - 1-480487-2 - Connectors, Interconnects
| Digi-Key Part Number | A27911-ND |
10 100 500 1000 5000 |
.92500 .81440 .69278 .51562 .33581 |
Extended Price
9.25 81.44 346.39 515.62 1679.05 |
| Manufacturer Part Number | 1-480487-2 | |||
| Description | CONN RECPT FLG HOUSING NATURAL | |||
| Quantity Available | 11660 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1-480487-2 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Color | Natural |
| For Use With/Related Products | 0.187" (4.75mm) Quick Connects, Flag |
| Gender | Female, Receptacle |
| Mounting Type | Free Hanging (In-Line), Right Angle |
| Number of Positions | 1 |
| Size - Visible | 0.187" (4.75mm) |
| Style | Housing |
| Stacking Direction | - |
| Terminal Type | Quick Connect, Disconnect |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1 480487 2 14804872 A27911 ND A27911ND A27911 |
1-480487-2 Specification Sheet
CONN RECPT FLG HOUSING NATURAL - 1-480487-2 (A27911-ND) - Connectors, Interconnects
Related parts Free Hanging (In-Line), Right Angle Terminal - Housings, Boot Connectors, Interconnect Tyco Electronics Free Hanging (In-Line), Right Angle 1-480487-2Free Hanging (In-Line), Right Angle Terminal - Housings, Boot Connectors, Interconnect Tyco Electronics Free Hanging (In-Line), Right Angle 1-480487-2
Order 'conn recpt flg housing natural - 1-480487-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A27911-ND.
Free Hanging (In-Line), Right Angle Terminal - Housings, Boot Connectors, Interconnect Tyco Electronics Free Hanging (In-Line), Right Angle 1-480307-1
Order 'conn recpt flg housing natural - 1-480307-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A27908-ND.
Free Hanging (In-Line), Right Angle Terminal - Housings, Boot Connectors, Interconnect Tyco Electronics Free Hanging (In-Line), Right Angle 1-480306-1
Order 'conn recpt flg housing natural - 1-480306-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A27909-ND.
Free Hanging (In-Line) Terminal - Housings, Boot Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 1-480416-0
Order 'conn recpt str housing natural - 1-480416-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A27912-ND.
Free Hanging (In-Line) Terminal - Housings, Boot Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 1-480418-0
Order 'conn recpt str housing natural - 1-480418-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A27913-ND.
Free Hanging (In-Line) Terminal - Housings, Boot Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 1-480435-0
Order 'conn recpt str housing natural - 1-480435-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A27914-ND.
Rectangular - Housing Connector Tyco Electronics Male Pin - 1-794550-2
Order 'conn housing plug 12pos natural - 1-794550-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-794550-2-ND.
Rectangular - Housing Connector Tyco Electronics Female Socket - 1-794657-2
Order 'conn housing rcpt 12pos natural - 1-794657-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-794657-2-ND.
Panel Mount, Snap-In Rectangular - Housing Connectors, Interconnect Tyco Electronics Male Pin 1-794953-2
Order 'conn plug 12pos panel mount - 1-794953-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30583-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Female Socket 1-794954-2
Order 'conn recept 12pos free hanging - 1-794954-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30595-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Male Pin 1-1586000-2
Order 'conn plug 12pos free hanging - 1-1586000-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30659-ND.
Rectangular - Housing Connector Tyco Electronics - - 1-344276-2
Order 'conn rcpt hsng 2pos econoseal - 1-344276-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-344276-2-ND.
Rectangular - Housing Connector Tyco Electronics Female Socket - 1-440133-2
Order 'conn rcpt 12pos 2.5mm crimp - 1-440133-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-440133-2-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Female Socket 1-103648-2
Order 'conn recept 13pos .100 unloaded - 1-103648-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-103648-2-ND.
Card Edge - Housing Connector Tyco Electronics Single Edge - 1-640136-2
Order 'conn housng cardedge 12pos crimp - 1-640136-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-640136-2-ND.
Options for Free Hanging (In-Line), Right Angle Terminal - Housings, Boot Connectors, Interconnect Tyco Electronics Free Hanging (In-Line), Right Angle 1-480487-2
Send this link via E-Mail
Help With This Screen
