Terminal - Housings, Boot Connector Tyco Electronics Free Hanging (In-Line) 925015
CONN RCPT HOUSING 2.79MM 3CIRC - 925015 - Connectors
| Digi-Key Part Number | 925015-ND |
48000 |
.18012 |
Extended Price
8645.76 |
| Manufacturer Part Number | 925015 | |||
| Description | CONN RCPT HOUSING 2.79MM 3CIRC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 925015 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Color | Natural |
| For Use With/Related Products | 0.110" (2.79mm) Quick Connects |
| Gender | Female, Receptacle |
| Mounting Type | Free Hanging (In-Line) |
| Number of Positions | 3 |
| Size - Visible | 0.110" (2.79mm) |
| Style | Housing |
| Stacking Direction | Side to Side |
| Terminal Type | Quick Connect, Disconnect |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
925015 925015 |
925015 Specification Sheet
CONN RCPT HOUSING 2.79MM 3CIRC - 925015 (925015-ND) - Connectors
Related parts Terminal - Housings, Boot Connector Tyco Electronics Free Hanging (In-Line) 925015Terminal - Housings, Boot Connector Tyco Electronics Free Hanging (In-Line) 925015
Order 'conn rcpt housing 2.79mm 3circ - 925015' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 925015-ND.
Terminal - Housings, Boot Connector Tyco Electronics Free Hanging (In-Line) 626064
Order 'conn rcpt housing 2.79mm 2circ - 626064' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 626064-ND.
Free Hanging (In-Line) Terminal - Housings, Boot Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 1969186-1
Order 'conn rcpt housing fast .312 blk - 1969186-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A100200-ND.
Free Hanging (In-Line) Terminal - Housings, Boot Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 1969186-2
Order 'conn rcpt housing fast .312 nat - 1969186-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A100201-ND.
Terminal - Housings, Boot Connector Tyco Electronics Free Hanging (In-Line) 174779-1
Order 'conn rcpt housing mark-ii 1pos - 174779-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 174779-1-ND.
Terminal - Housings, Boot Connector Tyco Electronics Free Hanging (In-Line) 171809-1
Order 'conn rcpt housing 1pos .250 - 171809-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 171809-1-ND.
Terminal - Housings, Boot Connector Tyco Electronics Free Hanging (In-Line) 174090-2
Order 'conn rcpt housing 1pos str .250 - 174090-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 174090-2-ND.
Terminal - Housings, Boot Connector Tyco Electronics Panel Mount 180904
Order 'conn rcpt housing 6pos .250 tab - 180904' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 180904-ND.
Backplane - Housing Connector Tyco Electronics Receptacle Housing - 194281-1
Order 'conn rcpt housing 28pos - 194281-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 194281-1-ND.
Backplane - Housing Connector Tyco Electronics Receptacle Housing - 201298-3
Order 'conn rcpt housing 14pos blue - 201298-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 201298-3-ND.
Backplane - Housing Connector Tyco Electronics Receptacle Housing - 202757-3
Order 'conn rcpt housing 6pos - 202757-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 202757-3-ND.
Backplane - Housing Connector Tyco Electronics Receptacle Housing - 211686-2
Order 'conn rcpt housing 120pos crimp - 211686-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 211686-2-ND.
Terminal - Housings, Boot Connector Tyco Electronics Free Hanging (In-Line) 280314
Order 'conn rcpt housing 6pos .250 tab - 280314' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 280314-ND.
Terminal - Housings, Boot Connector Tyco Electronics Free Hanging (In-Line) 925276-1
Order 'conn rcpt housing 6pos - 925276-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 925276-1-ND.
Terminal - Housings, Boot Connector Tyco Electronics Free Hanging (In-Line), Right Angle 926291-1
Order 'conn rcpt housing 1pos str .250 - 926291-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A99683-ND.
Options for Terminal - Housings, Boot Connector Tyco Electronics Free Hanging (In-Line) 925015
Send this link via E-Mail
Help With This Screen
